Overview of 66506-9 by TE Connectivity
TE Connectivity’s 66506-9 is a high-quality pin contact designed for crimping onto 24-20 AWG wires, making it an integral component for ensuring reliable electrical connections. It features gold-plated brass contacts that provide excellent conductivity and resistance to corrosion, designed primarily for use with Amplimite D subminiature housings. The contact comes in a male (pin) configuration with a contact size of 20. This component supports a wire size maximum of 20 AWG and a minimum of 24 AWG, catering to a wide range of wiring configurations for various applications. It is compliant with RoHS standards, underlining its manufacturing in adherence to environmental regulations. With operating temperature ranges from -55 °C to +105 °C and a rated current of 2 A, 66506-9 is well-suited for diverse operating environments and electrical requirements. As such, this part represents a versatile choice for professionals seeking reliable connector support in their electronic assemblies.
Industry Applications for 66506-9
Possible industry applications for the 66506-9 part are vast, given its fundamental role in electrical connectivity within a myriad of electronic assemblies. It is particularly suited for sectors where robust and reliable connections are paramount. Below are key industries and applications where 66506-9 could be potentially utilized, subject to design and engineering verification:
- Space Technology: In satellite assemblies or space exploration equipment, where the integrity of each connection is vital under extreme conditions.
- Industrial Automation: For example, in sensor connections or control units within automated production lines, where durability and reliable performance are required.
- Aerospace and Defense: Applied in avionics systems, military communication devices, or other critical aerospace components that demand high-level electrical performance and dependability.
- Transportation and Logistics: Used within electronic systems of transport vehicles or logistics infrastructure, aiding in the efficient management and operation through reliable data and power transfer.
- Renewable Energy: Within the connectors of solar panels or wind turbine control systems, where stable and corrosion-resistant connections are essential for continuous power generation.
- Robotics and Drones: Particularly for connecting sensors, controllers, or communication modules within robotic systems or UAVs, requiring precise and reliable connections for optimal performance.
Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific projects.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions for a wide range of industries. With a strong focus on Assembly Items among an extensive portfolio of products, TE Connectivity has established itself as a key player in the Connector Support segment. The 66506-9 contact represents just one example of TE Connectivity’s commitment to quality, innovation, and the provision of solutions that meet the complex and changing needs of the technology industry. This manufacturer’s products are trusted in challenging applications across automotive, aerospace, telecommunications, energy, and industrial markets among others, underlining the diversity and reliability of their component offerings.
Where to Find 66506-9 by TE Connectivity
To source the 66506-9 pin contact by TE Connectivity, consider utilizing comprehensive distributor and pricing platforms such as findchips.com. This site offers current stock levels, pricing from various distributors, and provides a thorough comparison tool for evaluating options. While this part has historically been available through distributors such as Master Electronics, Chip 1 Exchange, Sager, and TTI, availability and pricing can fluctuate significantly. Therefore, to make informed purchasing decisions, it is recommended to check findchips.com for the most current data. Additionally, for those looking into Assembly Items and potential alternates to 66506-9 that might be offered by TE Connectivity or other manufacturers, findchips.com offers a robust search functionality to cater to those needs.