Overview of 66598-2 by TE Connectivity
The 66598-2 is a connector socket designed for use with 14 to 18 AWG wires and is part of TE Connectivity’s range of standard circular contacts. This particular model features a female contact designed for crimping and is suitable for various applications that require reliable connection of power and signals. The part utilizes brass as the primary material, ensuring good conductivity and durability, and has a gold plating of 30 microinches for enhanced performance and corrosion resistance.
As noted in its attributes, the 66598-2 supports a mounting style that is straight, making it versatile for various configurations in electronic assemblies. It accommodates discrete wire types and has a maximum cable entry of 0.15 inches, with a minimum of 0.11 inches. The part is active in the market, has a compliance code with respect to RoHS and REACH, and is Pb-free, qualifying it to meet the environmental standards set by various regulatory bodies.
In terms of thermal performance, the 66598-2 can operate within a temperature range of -55 °C to 150 °C, making it suitable for applications in environments with varying thermal conditions. The rated current for this part is 13 A, which makes it capable of handling significant power loads. This combination of features makes the 66598-2 an essential component in many electronic applications that require reliable and efficient connectivity.
Industry Applications for 66598-2
Given its design and capabilities, the 66598-2 might find applications in several industries. Here are some potential use cases:
- Automotive: The 66598-2 could be used in automotive electrical systems where reliable power distribution and signal integrity are required. For instance, it might be used in the wiring systems for sensors or in power distribution modules. The compliance with automotive standards, if applicable, further strengthens its usability in this sector.
- Industrial Automation: In industrial settings, the connector may be utilized in machinery and equipment that requires constant monitoring and control. The ability to handle high temperatures and currents could allow the 66598-2 to be integrated into automation systems where power and signal transmission are critical.
- Telecommunications: The 66598-2 might be employed in telecommunications equipment, where it could support various signaling applications. The discrete wire capability allows for flexible installation in complex setups.
- Consumer Electronics: This connector socket might potentially find its way into consumer electronics like audio and video systems, enhancing connectivity features for both power and signals. Its robust design could contribute to a more reliable performance in devices requiring user connectivity.
- Healthcare: In medical devices, where reliability is paramount, the 66598-2 could serve functions where power and signal integrity are critical, such as in imaging systems or patient monitoring equipment. Its compliance with environmental standards might also make it suitable for such applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide range of products that support various industries. In the context of Assembly Items under the Connector Support category, TE Connectivity designs and manufactures various connectors and accessories, including the 66598-2. Their products are known for high-quality standards and versatility across multiple applications.
TE Connectivity’s offerings include similar parts that may cater to specific needs within the Assembly Items subcategory. These components are designed for efficient and reliable connectivity, reflecting the company’s commitment to innovation and quality in their manufacturing processes. By maintaining a broad portfolio of products, the company helps customers find precise solutions for their electronic connection requirements.
Research Price and Stock for 66598-2 by TE Connectivity on Findchips.com
For those considering the 66598-2, it is advisable to research current stock and pricing through Findchips. This platform provides users with the ability to compare prices and availability across various distributors. Notable distributors where the part has been historically available include:
- TTI
- Quest Components
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- DigiKey
It is crucial to note that stock levels and pricing can fluctuate, so visiting Findchips will give you the most accurate and up-to-date information for the 66598-2. Additionally, the Assembly Items category can provide insights into alternate parts offered by TE Connectivity and other manufacturers, allowing for wider comparative options.