Overview of 66601-2 by TE Connectivity
The 66601-2 is a circular contact socket designed for use with wire sizes ranging from 18 AWG to 14 AWG, suitable for crimp termination. This product is part of the Multimate Type III+ series, which indicates its suitability for a variety of applications requiring reliable electrical connections. The contact gender is female, and it is constructed from brass, a material known for its good electrical conductivity and durability.
With a rated current of 13 A, the socket can operate efficiently across a temperature range of -55 °C to 150 °C, making it suitable for diverse operational environments. The socket’s crimp termination type is particularly advantageous, as it allows for a secure connection that can withstand mechanical stress. The part also includes a finish thickness of 30 microinches, with a tin over nickel coating that enhances resistance against corrosion and improves solderability.
Notably, the 66601-2 is compliant with the Restriction of Hazardous Substances (RoHS) directive and is lead-free, making it a suitable choice for environmentally conscious designs. As of this writing, the factory lead time for this product is approximately 19 weeks. Its design use is primarily aimed at power and signal applications, highlighting its versatility in various electronic systems.
Industry Applications for 66601-2
The 66601-2 could find potential applications across several industries. Here are a few examples where this socket might be utilized:
- Industrial Automation: In this sector, the 66601-2 might be used in control panels and machinery that require reliable power and signal connections. Its robust construction and rated current capacity could support the operation of sensors or actuators.
- Automotive: If the part complies with automotive standards, it could potentially be used in vehicle electrical systems. The socket might connect components such as lighting or electronic control units, given its durability and temperature tolerance, which are crucial in automotive applications.
- Consumer Electronics: The 66601-2 could potentially be integrated into devices that require compact and reliable connections, such as audio systems or computer peripherals. The crimp termination may facilitate easy assembly in manufacturing processes.
- Telecommunications: This part might be suitable for use in telecommunications equipment where efficient power delivery and signal integrity are paramount. It could possibly connect various network components or routers, ensuring reliable data transmission.
- Healthcare: If applicable standards are met, the 66601-2 might be incorporated into medical devices. Its compliance with RoHS and lead-free attributes could support designs that require strict adherence to safety and environmental regulations.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a notable manufacturer within the electronic components industry, particularly recognized for its extensive range of Assembly Items. The company focuses on providing reliable connector solutions, which include the 66601-2 and other related parts suitable for various applications. Their portfolio encompasses different connector types, ensuring compatibility across a wide spectrum of industries.
TE Connectivity emphasizes the importance of quality and compliance in their manufacturing processes, ensuring that products such as the 66601-2 meet relevant regulations and performance standards. Similar products in their lineup cater to applications requiring robust, reliable connections, underscoring their expertise in creating components that can support advanced technology across different sectors.
Research Price and Stock for 66601-2 by TE Connectivity on Findchips.com
For those interested in acquiring the 66601-2, it is advisable to research current stock and pricing through Findchips. This platform provides a comprehensive overview of distributors where this part might be available. Specifically, historical availability has been noted at distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others.
However, it is important to check Findchips for the latest stock levels and pricing, as availability at these distributors may vary over time. Additionally, exploring Assembly Items via Findchips can unveil alternate parts that may be offered by TE Connectivity or other manufacturers, potentially giving you more options tailored to your specific needs.