Overview of 6733-2 by Pomona Electronics
The 6733-2 is a test lead wire characterized by its 50 feet length, 18 AWG wire gauge, and copper conductor material. The wire features a silicone rubber jacket that not only provides insulation but also flexibility, making it suitable for a variety of applications. The jacket is red in color, which can aid in identification in a crowded or complex wiring system. With a maximum operating temperature of 150°C, this wire is capable of functioning effectively in high-temperature environments.
The specification also notes that the part is RoHS compliant, signifying that it adheres to European Union directives regarding the reduction of hazardous substances in electronic components. Additionally, the wire is structured with stranded conductors, specifically 192 strands of 41 AWG, allowing for enhanced flexibility and performance in various applications.
In terms of electrical ratings, the 6733-2 has a rated current of 20 A and a rated voltage of 10,000 V, indicating its capability to handle significant electrical loads. This combination of features makes it a versatile choice for individuals or organizations evaluating options for robust wire solutions in electronic application fields. Regulatory approvals include CE and IEC 61010-031 standards.
Industry Applications for 6733-2
The 6733-2 could find use in various industries thanks to its unique characteristics. Here are some potential applications where this part might be beneficial:
- Environmental Monitoring: The wire’s resistance to high temperatures and its robust construction could potentially make it suitable for environmental sensors that operate in demanding conditions, such as those used for monitoring climate change or pollution levels.
- Industrial Automation: In industrial settings, this wire might be employed in automation equipment, connecting sensors, or controlling units that require flexible wiring with the capacity to handle high voltages.
- Telecommunications: The properties of the 6733-2 may allow for its integration into telecommunications systems, potentially serving as interconnects for various communication devices, ensuring reliable signal transmission.
- Consumer Electronics: Given its flexible nature and ability to handle electrical loads, this wire could possibly be used in consumer electronics, such as power supplies and internal connections within devices that generate heat.
- Aerospace and Defense: Although not specifically compliant with military specifications, the wire’s temperature ratings and durable construction suggest that, with further validation, it might suit specific applications in non-critical aerospace components.
It is important to note that these potential industry applications are only conceptual and illustrative. A detailed analysis and verification by engineering and design teams would be required to ensure adherence to industry standards and specific application requirements.
About Pomona Electronics
Pomona Electronics specializes in producing high-quality electronic components, particularly in the realm of Wires and Cables under the broader category of connector support. The company is known for manufacturing various wire types, including test leads, flexible cables, and other connection solutions that facilitate reliable electrical connectivity.
The 6733-2 is just one example of their diverse product lineup, which also includes similar flexible cord and fixture wire options designed for varied applications. Pomona Electronics’ commitment to quality and compliance with industry standards makes them a go-to manufacturer for engineers and procurement specialists seeking dependable wiring solutions.
Research Price and Stock for 6733-2 by Pomona Electronics on Findchips.com
For those interested in acquiring the 6733-2, it is advisable to research stock availability and pricing on Findchips. This platform provides a comprehensive overview of various distributors where the part has historically been available, including:
- TestEquity LLC
- Master Electronics
- Bristol Electronics
- DigiKey
While these distributors may or may not currently have stock, Findchips is an excellent resource for real-time information on inventory levels and pricing. Additionally, the site can be utilized to discover alternate parts within the Wires and Cables subcategory that might also be offered by Pomona Electronics or other manufacturers.