Overview of 68000-102HLF by Amphenol Communications Solutions
The 68000-102HLF is a BergStik® unshrouded header designed for board-to-board connections. This through-hole connector features a single row and 2 positions, with a pitch of 2.54 mm. It is structured with a vertical orientation, providing a mating length of 5.84 mm (0.23 in) and a tail length of 2.41 mm (0.095 in). This part is categorized under the Headers and Edge Type Connectors subcategory, a testament to its fundamental role in facilitating board-level connectivity.
Specific characteristics of the 68000-102HLF include its compliance with RoHS standards, ensuring it adheres to current environmental and health safety regulations by avoiding hazardous materials in its composition. Its contact material is phosphor bronze, renowned for its excellent conductivity and resistance to corrosion, while the contact finish includes gold over nickel in the mating area and gold flash over palladium-nickel, ensuring reliable, corrosion-resistant connections. The connector’s insulator is made from polyethylene, chosen for its insulating properties and durability. With a rated operating temperature range from -65 °C to 125 °C, the 68000-102HLF is equipped to handle a wide range of environmental conditions, making it a versatile component for various applications.
Industry Applications for 68000-102HLF
Please note, the following potential industry applications are only conceptual illustrations and should be explored and verified for specific use by engineering and design teams according to industry standards and product specifications.
- Consumer Electronics: The 68000-102HLF might potentially be used in consumer electronics such as wearable devices or home automation systems, where its small footprint and reliable connection would be crucial. The connector’s high insulation resistance and low profile could make it ideal for compact, power-sensitive applications.
- Industrial Automation: In industrial environments, the robust construction and the wide operating temperature range of the 68000-102HLF could make it suitable for sensor connections, control units, and human-machine interface (HMI) devices. Its through-hole mounting style ensures a secure connection in applications subject to vibration or mechanical stress.
- Computing and Data Storage: The 68000-102HLF might find applications in computing infrastructure, such as servers and storage devices where its ability to support data and power connectivity between boards can be leveraged. The connector’s gold-plated contacts would ensure reliable, long-term connections essential for data integrity.
- Telecommunications: Telecommunication devices, including routers, switches, and modems, might potentially benefit from the use of the 68000-102HLF due to its compact design and reliable electrical characteristics. The connector could help facilitate the dense board-to-board connections often found in networking equipment.
- Electronic Manufacturing: For custom-built electronics and prototype development, the general-purpose nature and straightforward design of the 68000-102HLF could make it a go-to component for creating temporary or permanent connections between development boards and modules.
It is crucial to understand that these potential applications require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a segment of Amphenol Corporation, is a leading manufacturer of electronic and fiber optic connectors, cable, and interconnect systems. In the realm of Headers and Edge Type Connectors, Amphenol Communications Solutions offers a diverse product portfolio, including the 68000-102HLF and similar parts. The company is known for products that enable high-speed communications, power efficiency, and compact packaging, making them indispensable components in a broad array of technological solutions. Amphenol’s commitment to innovation, quality, and environmental sustainability positions it as a key supplier for connectors that meet the demanding requirements of today’s electronic devices and systems.
Where to Find 68000-102HLF by Amphenol Communications Solutions
To acquire the 68000-102HLF or explore other similar components, visiting findchips.com is your best resource. This platform provides up-to-the-minute inventory statuses and pricing from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, LCSC, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, to ensure you get the most current stock levels and pricing, directly searching on findchips.com is advised. Additionally, for finding alternate Headers and Edge Type Connectors that might be offered by Amphenol Communications Solutions or other respected manufacturers, findchips.com is a valuable tool for engineering and procurement professionals.