Overview of 68000-103HLF by Amphenol Communications Solutions
The 68000-103HLF is part of the BergStik® series from Amphenol Communications Solutions, designed as a board-to-board unshrouded header. It features a through-hole mount with a single row of 3 positions at a 2.54 mm pitch, aimed at vertical mounting. The connector’s dimensions include a mating length of 5.84 mm and a tail length of 2.41 mm. Typical of high-quality connectors, the 68000-103HLF is built with a contact termination that involves through-hole technology, promoting durable and reliable mechanical fittings.
This component is RoHS compliant, ensuring it meets current environmental standards which restrict the use of hazardous substances in electronic equipment. Moreover, the connector is characterized with a gold-plated contact termination, which enhances its conductivity and resistance to oxidation. The body of the connector, styled as a receptacle, is crafted from phosphor bronze with a contact material that maintains excellent spring properties. The insulator is made from polyethylene and is black in color, providing good insulation and a stable housing for the contacts.
Industry Applications for 68000-103HLF
The 68000-103HLF is potentially suited for various applications across multiple industries, each requiring reliable and compact connectors for their electronic assemblies. Below are a few industries where this connector might find appropriate use:
- Consumer Electronics: Devices such as personal computers, cameras, and gaming consoles could benefit from this type of connector due to its reliability and durability. The gold-plated contacts could help in enhancing signal integrity in these devices.
- Computing and Data Storage: The precise control over connection in servers or storage devices could utilize the 68000-103HLF to ensure stable and secure mating, which is crucial in preventing data loss and ensuring consistent performance.
- Telecommunications: Networking equipment like routers and switches might incorporate such connectors for board-to-board communication, where stable connections with minimal signal loss are crucial.
- Industrial Automation: In automated production lines, reliable connectivity in control systems could potentially utilize the robust build and precise connectivity offered by the 68000-103HLF.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a segment of Amphenol Corporation, a global leader in interconnect solutions. They specialize largely in connectors, and particularly in Headers and Edge Type Connectors, providing a vast range of products that cater to various applications across multiple industries. Their commitment to quality is evident in the sophisticated design and durable materials used in products like the 68000-103HLF. Amphenol’s connectors are designed to meet stringent requirements, ensuring reliability and performance in critical applications.
Where to Find 68000-103HLF by Amphenol Communications Solutions
To purchase the 68000-103HLF, a detailed search and comparison on FindChips.com is recommended. Users can find information on current stock levels, pricing, and availability from various distributors. Although historically it has been listed at distributors like Master Electronics, Chip1Stop, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark, availability can fluctuate. By using the Headers and Edge Type Connectors link, users can also explore alternate options to 68000-103HLF that might be offered by Amphenol Communications Solutions or other manufacturers.