Overview of 68786-202LF by Amphenol Communications Solutions
The 68786-202LF is a low profile jumper connector featuring a single row with two positions and a pitch of 2.54 mm (0.100 in). It is designed primarily as a jumper or busbar and is compliant with RoHS regulations. The manufacturer of this product is Amphenol Communications Solutions, a prominent name in the connector industry. The part is actively maintained and categorized under the electronic parts subcategory of Other Interconnects in the connectors category.
The 68786-202LF connector exhibits various specifications that may appeal to engineers and designers. It features a body breadth of 0.098 inch, a body depth of 0.2 inch, and a body length of 0.198 inch. It operates effectively within a temperature range of –55 °C to 120 °C, which may make it suitable for various environmental conditions. Additionally, it boasts a contact resistance of 20 mΩ and an insulation resistance of 50 GΩ, ensuring effective electrical performance.
Notably, the connector has a durability rating of 50 cycles and can handle a rated current of up to 2.5 A. The contact material is copper alloy, and it incorporates a polarizing key for secure mating. The contact finish consists of gold plating on nickel, which may contribute to enhanced conductivity and durability. As of the current writing, the part is still in active production, making it a reliable option for ongoing projects.
Industry Applications for 68786-202LF
The 68786-202LF connector could find utility in a range of industries, particularly where space-saving designs and reliable electrical connections are necessary. Here are some potential applications:
- Telecommunications: The low profile nature of the 68786-202LF might make it useful in telecommunications equipment where compact assembly is crucial. It could be integrated into devices that require efficient signal routing, such as routers or switches.
- Consumer Electronics: Products such as smartphones, tablets, and wearables might benefit from the 68786-202LF due to its small footprint and robust electrical characteristics. This connector could be used in applications where space is limited and dependable connections are necessary.
- Industrial Automation: The connector’s ability to operate in a wide temperature range makes it a potential fit for industrial applications. It might be integrated into sensors or control systems that require reliable and durable connections in diverse environmental conditions.
- Automotive Applications: Although automotive applications would require verification against relevant standards, the 68786-202LF could find potential uses in low-voltage signaling within automotive electronics, especially where space and weight savings are prioritized.
- Aerospace and Defense: In systems where rugged performance is required, the connector could serve as part of interconnection systems in aerospace or defense applications, contingent on compatibility with military specifications.
It is essential to note that these potential industry applications are only conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions is recognized for its extensive range of interconnect solutions, particularly in the sphere of connectors. The company produces various products designed to facilitate reliable connections in diverse environments. The 68786-202LF exemplifies their commitment to developing connectors that meet modern demands for efficiency, durability, and performance.
In addition to the 68786-202LF, Amphenol Communications Solutions manufactures various other connectors that fall within the Other Interconnects category. This includes specialized connectors capable of handling different environmental conditions, further expanding their applications across numerous industries.
Research Price and Stock for 68786-202LF by Amphenol Communications Solutions on Findchips.com
For those interested in acquiring the 68786-202LF, it is advisable to conduct research on the current stock levels and pricing at Findchips.com. This platform provides valuable insights into market availability and pricing trends for electronic components.
Historically, the 68786-202LF has been available at distributors such as Master Electronics, TME, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, it is important to verify with Findchips for the most accurate and up-to-date stock levels and pricing, as availability may fluctuate.
Compare pricing for 68786-202LF and other Other Interconnects / Connectors at findchips.com
In summary, an understanding of the 68786-202LF connector can assist in making informed decisions about its potential applications and where to procure it. Exploring the options available under the Other Interconnects category could also reveal alternative connectors that may suit your needs.