Overview of 690-005-299-043 by EDAC Inc.
The 690-005-299-043 by EDAC Inc. is a mini USB type B receptacle connector designed with a right-angle orientation, suitable for surface-mount technology (SMT) applications. This component is part of the Telecom and Datacom Connectors subcategory. It features connectivity for USB 2.0 interfaces, which is essential for a wide range of electronic devices that require reliable data transfer and charging capabilities. Importantly, this connector is designed with high-quality materials including contacts of phosphor bronze or copper alloy and a contact finish of gold flash over nickel on the mating side and tin (Sn) on the termination side. This design ensures good conductivity and corrosion resistance.
The part is currently “Active” in its product life cycle and is RoHS compliant with a ‘Pbfree Code’ of Yes, as well as REACH compliant, reflecting its adherence to environmental and safety standards in electronics. The technical specifications covered under the ECCN Code “EAR99” and HTS Code “8536.69.40.30” point to its general applicability and compliance with international trade regulations.
Industry Applications for 690-005-299-043
The 690-005-299-043 connector might find applications across various high-demand industries due to its functionality and compliance with regulatory standards. Based on its specifications and characteristics, the following industries might see potential use:
- Space Technology: Spacecraft and satellites could potentially utilize this USB connector for connecting small, low-power devices essential for data handling and power management systems onboard. The durability and compliance (REACH, RoHS) might be attractive for such critical applications, though specific industry standards and rigorous testing would be required.
- Aerospace and Defense: In aerospace, this connector could be used in pilot control panels, communication devices, and other ground-based monitoring equipment. The compliance with ECCN and the robustness provided by the gold and tin contact finishes potentially make it suitable for these applications.
- Energy and Power Systems: For energy systems, particularly in renewable energy installations like solar panels, connectivity solutions such as the 690-005-299-043 are essential for data logging equipment and monitoring systems. These systems often require reliable data connectors that can handle environmental exposure, a role potentially fulfilled by this EDAC connector.
Note: These potential industry applications are only theoretical/illustrative and require analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application needs.
About EDAC Inc.
EDAC Inc. is a prominent manufacturer in the field of Connectors, especially notable in the Telecom and Datacom Connectors category. The company has developed a reputation for producing a wide range of reliable, high-quality connectors including the 690-005-299-043. EDAC’s careful attention to compliance and environmental considerations, as seen in their Reach and RoHS compliant products, positions them as a reliable choice for various critical and high-stakes applications. Furthermore, the use of advanced contact materials and finishes in their connectors ensures compatibility and longevity in diverse operational environments.
Where to Find 690-005-299-043 by EDAC Inc
If you are considering the purchase of the 690-005-299-043 connector, it is advisable to research on findchips.com. While this part has historically been available from distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark, checking on findchips.com will provide you with the latest stock availability and pricing. Additionally, the site can help you find alternative parts within the Telecom and Datacom Connectors category from EDAC Inc or other manufacturers, which might offer different features that could be better suited for your specific application needs.