Overview of 693071010811 by Wurth Elektronik
The 693071010811 by Wurth Elektronik is a micro SD card connector with a push-push insert and eject mechanism, featuring 8 contacts. This part is designed for seamless integration with microSD memory card applications, facilitating an easy and reliable connection. The contacts are made from a copper alloy and are gold-plated, which ensures a durable and high-conductivity interface for the micro SD cards. As part of the WR-CRD series, this product is engineered for robustness and reliability in various applications. The connector is right-angled, which allows for more compact and versatile PCB (Printed Circuit Board) designs. Highlighting features such as card detection capabilities, it enhances device functionality by enabling the host system to detect the presence of a card automatically.
Key attributes include its compliance with the RoHS (Restriction of Hazardous Substances), signaling its adherence to environmental and safety standards. The part is in an active life cycle phase, ensuring availability and support for new designs. The contact finishing is gold (Au), a detail critical for specifying connectors for applications requiring reliable, corrosion-resistant contacts. The gold plating also contributes to the connector’s performance over a wide range of environmental conditions, including those found in industrious settings.
Industry Applications for 693071010811
The 693071010811 microSD card connector from Wurth Elektronik, due to its compact design and reliable connectivity, might be suited for various industry applications. While specific use cases would depend on the precise needs of the application and require analysis and verification by engineering and design teams, here are some hypothetical scenarios where such a connector could potentially be useful:
- Consumer Electronics: Devices such as digital cameras, portable media players, and mobile phones might incorporate this connector for its microSD functionality, offering expandable storage options for users. The gold-plated contacts could provide long-lasting performance, vital for consumer products that are frequently used.
- Computing and Data Storage: In applications such as embedded computing modules or IoT (Internet of Things) devices, the connector could potentially offer a compact solution for data logging storage with the benefit of easy card removal and replacement.
- Telecommunications: Equipment like routers and modems might utilize this connector to provide configuration or logging storage that is easily upgradable or replaceable by service technicians, with the gold-plated contacts ensuring reliable connectivity over the product’s lifespan.
- Automotive: Depending on compliance with necessary automotive industry standards like AEC-Q100 (not specified for this part), applications could hypothetically include in-vehicle infotainment systems or navigation devices where removable storage is a benefit.
It’s important to note that these potential industry applications are conceptual illustrations and require a comprehensive analysis and verification by engineering and design teams according to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer of electronic components, with a particular focus on connectors, including a wide array of Headers and Edge Type Connectors. The company is known for its commitment to quality, innovation, and environmental responsibility. Wurth Elektronik designs and manufactures components that find use in a vast range of applications, from industrial and automotive to consumer electronics. The 693071010811 micro SD card connector is a testament to Wurth Elektronik’s expertise in creating reliable connectors for data storage applications. By ensuring their products meet stringent industry standards, including RoHS compliance for hazardous substances, Wurth Elektronik upholds its reputation for products that are not only durable but also environmentally friendly.
Where to Find 693071010811 by Wurth Elektronik
To source the 693071010811 micro SD card connector by Wurth Elektronik, a practical starting point is using findchips.com. On this platform, you can compare current stock levels, pricing, and availability from various distributors. If you’re searching for alternate parts to the 693071010811 that might be offered by Wurth Elektronik or other manufacturers, using the link for Headers and Edge Type Connectors can guide your search. Historically, distributors such as Component Electronics, Inc, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, but specific availability and pricing are subject to change.
It’s advisable to visit findchips.com to get the most up-to-date information regarding where to purchase the 693071010811 and to explore a comprehensive database of electronic components and their suppliers for informed procurement decisions.