6A10-TP by Micro Commercial Components

Overview of 6A10-TP by Micro Commercial Components

The 6A10-TP is a general-purpose rectifier diode with a reverse voltage of up to 1000V and a forward current of 6A. Manufactured in a plastic R-6 package with 2 pins, this component is made from silicon and performs with a maximum forward voltage of 0.95V. The diode supports a non-repetitive peak forward current of 400A and a maximum reverse current of 10µA. Notably, it is compliant with the RoHS and provides a low leakage current, making it a reliable choice for various applications.

Micro Commercial Components, the manufacturer behind the 6A10-TP, ensures it is RoHS compliant and has designed it with an isolated case connection. This silicon-based diode suits applications where large voltage and current handling capabilities are needed. Though noted in its life cycle as not recommended for new designs, this part remains a staple in various electronics due to its utility and efficiency. The diode’s high reverse voltage capacity and robust performance in higher temperatures (up to 125°C) make it valuable for sustaining stable operation in stressful conditions.

Industry Applications for 6A10-TP

The 6A10-TP rectifier diode could potentially benefit a variety of sectors due to its high voltage and current capabilities, its compliance with critical safety and environmental standards, and its reliability in extreme conditions. Here are several industries where it might prove useful:

  • Electronic Manufacturing: In the fabrication of electronics, diodes like the 6A10-TP could be used in power supplies and voltage regulators. Its ability to handle up to 1000V and its low leakage current ensure efficient power management and minimal energy loss, which is essential for high-performance electronics.
  • Industrial Automation: Automation systems often require components that can sustain rough environments and frequent fluctuations in power load. The 6A10-TP’s high reverse voltage and forward current specifications make it a candidate for integration into industrial motor drives and control units, where it could aid in managing electrical stresses.
  • Energy and Power Systems: This diode could be applicable in power rectification for renewable energy systems, such as solar panels or wind turbines, where it might help in converting AC to DC with minimal loss. Its high operating temperature range and rugged design ensure performance reliability under varying environmental conditions.

These potential applications are conceptual and would require validation by engineering teams to ensure compatibility with specific system requirements and adherence to industry standards.

About Micro Commercial Components

Micro Commercial Components specializes in the production of diodes, including Rectifier Diodes, with models like the 6A10-TP standing out in their lineup. They focus on manufacturing robust components that meet stringent regulatory standards, evident in their adherence to RoHS compliance for environmentally sensitive manufacturing. While primarily recognized for their range of diodes, MCC also provides products that cater to a wide range of electronic applications, ensuring high quality and performance. Their focus on innovation and reliability makes them a respected name in the semiconductor industry.

Where to Find 6A10-TP by Micro Commercial Components

For individuals looking to acquire the 6A10-TP, it is recommended to check availability and pricing through findchips.com. On this site, you can also explore other Rectifier Diodes. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this component. However, for the most accurate information regarding current stock levels and pricing, consulting findchips.com will provide the necessary details.

Compare pricing for 6A10-TP and other Rectifier Diodes at findchips.com