Overview of 6HM1-1 by Honeywell Sensing and Control
The 6HM1-1 microswitch is a high-precision component designed for a variety of applications requiring reliable switch operation. Manufactured by Honeywell Sensing and Control, this switch offers a single-pole double-throw (SPDT) configuration with a momentary action mechanism. It is capable of handling 4 amperes of current at a nominal voltage of 28 VDC, and it features an integrated lever actuator for precise control. The switch is designed for panel mounting and comes with wire leaded terminals for easy installation.
With its subminiature size, the 6HM1-1 boasts a compact form factor (20.04 mm in length, 6.35 mm in breadth, and 12.19 mm in height) that makes it suitable for applications where space is a constraint. The switch’s hermetically sealed design ensures reliable operation in harsh environments by protecting the internal components from dust, moisture, and other contaminating agents. The operating temperature range of this switch is notably wide, from -65 °C to 260 °C, allowing its use in extreme conditions.
The 6HM1-1’s exceptional mechanical properties include an actuator travel of 0.84 mm and a pre-travel maximum of 0.76 mm, ensuring precise operation. With a maximum operating force of 1.95 N, the switch offers a tactile yet responsive actuation. Though it boasts a hermetic seal for enhanced durability, it is important to note that the 6HM1-1 is not compliant with the REACH regulation, and its ECCN code is EAR99, making it subject to the Export Administration Regulations (EAR) but not a specific governmental export control classification.
Industry Applications for 6HM1-1
The 6HM1-1, given its design and specifications, could potentially find applications across a diverse range of industries. However, it is crucial to remember that these potential applications are highly conceptual and would need thorough validation by engineering and design teams to meet specific standards and requirements. The following are illustrative examples of where the 6HM1-1 might be used:
- Industrial Automation: Due to its robust design and hermetically sealed features, the 6HM1-1 might be integrated into automation equipment for sensing and control tasks, potentially within assembly lines or manufacturing plants, where precision and reliability are paramount.
- Consumer Electronics: In devices requiring precise control and compact size, such as handheld gadgets, the 6HM1-1 could serve as a dependable switch for various functionalities, leveraging its small footprint and reliable switching action.
- Aerospace and Defense: The switch’s wide operating temperature range and hermetic seal suggest it might be suitable for use in aerospace applications, possibly within cockpit controls or other systems requiring durable and precise control mechanism under extreme conditions.
- Electronic Manufacturing: For devices and equipment involved in the manufacture of electronics, the 6HM1-1 could provide critical control input, thanks to its precise actuation characteristics and reliability.
It is important to highlight that these potential industry applications must be explored with a comprehensive understanding of the specific compliance, durability, and operational requirements of each sector.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a leading manufacturer in the field of electronic components, specializing in a vast array of sensing and switch solutions. Among their extensive product line, the 6HM1-1 and similar parts stand out as exemplary models for the Snap Acting/Limit Switches subcategory. With an emphasis on reliability, precision, and durability, Honeywell has engineered its switches to meet the rigorous demands of various applications across industrial, consumer, aerospace, and defense industries. Their switches, including the 6HM1-1, are designed not just for routine operation but also to withstand harsh conditions, ensuring performance and longevity.
Where to Find 6HM1-1 by Honeywell Sensing and Control
For those looking to procure the 6HM1-1 microswitch, or to find alternatives within the Snap Acting/Limit Switches category, findchips.com offers a comprehensive platform to research current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Master Electronics, Powell Electronics, TTI, and Mouser Electronics, among others. However, availability can fluctuate, and for the most up-to-date information on stock and pricing, it is best to visit findchips.com directly.