Overview of 6TPE100MPB by Panasonic Electronic Components
The 6TPE100MPB is a tantalum capacitor designed with a polarized solid polymer dielectric that offers specific electrical characteristics suitable for various applications. With a capacitance value of 100 µF and a voltage rating of 6.3 V, this surface mount capacitor can handle a wide range of operating conditions, making it a desirable choice for electronic designers and engineers.
This capacitor belongs to the Poscap TPE series from Panasonic, known for its compact size and efficient performance. The device is housed in a rectangular chip package with a height of 1.9 mm, length of 3.5 mm, and width of 2.8 mm, allowing it to fit into tight spaces on a PCB. The Tantalum Capacitors subcategory indicates that this part is part of a broader category of capacitors, known for their stability and reliability.
Among its characteristics, the 6TPE100MPB features an equivalent series resistance (ESR) of 0.025 Ohm, which enhances its performance, particularly in low-frequency applications. The capacitor operates effectively in a temperature range from -55°C to 105°C, ensuring functionality in both extreme cold and heat. Furthermore, it complies with RoHS and REACH directives, confirming its environmental safety standards. Current data indicates that the factory lead time is approximately 22 weeks as of the current writing.
Industry Applications for 6TPE100MPB
The 6TPE100MPB tantalum capacitor could be utilized in several industries. Its attributes make it suitable for applications where reliability and performance under a variety of conditions are essential. Below are some potential sectors that might benefit from integrating this component:
- Internet of Things (IoT): The capacitor’s small size and efficient performance could potentially enhance the functionality of IoT devices that require compact power storage solutions. For instance, wearable technology or smart home devices might employ this part to manage power supply fluctuations.
- Automotive: If automotive industry standards like AEC-Q100 and AEC-Q101 are adhered to, the 6TPE100MPB could be used in electric vehicles or advanced driver-assistance systems (ADAS). Its ESR and ripple current ratings could support power management systems in vehicles, thereby maintaining stable voltages.
- Consumer Electronics: This part might be incorporated in mobile phones, laptops, and other portable devices. The ability to operate in varying temperatures alongside its small footprint makes it a viable choice for compact electronic gadgets where space is a premium.
- Robotics and Drones: Robotics systems might utilize the 6TPE100MPB in their motor control circuits. The exceptional electrical properties and resistance to environmental stress could support the operational reliability of drones in challenging conditions.
- Telecommunications: The device might potentially be used in communication devices that require low ESR capacitors to handle high-frequency signals. This could enhance performance in routers or signal amplifiers, increasing efficiency and reliability.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a well-established manufacturer in the field of capacitors, focusing specifically on developing efficient and reliable tantalum capacitors. The company has a diverse portfolio that includes components suitable for a wide range of applications. The 6TPE100MPB exemplifies their commitment to producing high-quality tantalum capacitors that meet the needs of modern electronics.
The company’s offerings include various tantalum capacitor products, particularly the Poscap series that showcase benefits like low ESR, small size, and operational reliability. Similar parts in their lineup may include capacitors with varying capacitance values and voltage ratings, further extending design flexibility for engineers looking for optimal components.
Research Price and Stock for 6TPE100MPB by Panasonic Electronic Components on Findchips.com
To find current stock levels and pricing for 6TPE100MPB, it is advisable to research through Findchips. This platform provides a comprehensive overview of available distributors, where the part was previously obtainable, including:
- Ozdisan Elektronik
- Master Electronics
- Chip One Stop
- Avnet Abacus
Additionally, the Tantalum Capacitors link can be used to explore alternate parts to the 6TPE100MPB, providing a broad range of options from various manufacturers.