Overview of 6TPE150MAZB by Panasonic Electronic Components
The 6TPE150MAZB is a tantalum capacitor classified under the subcategory of Tantalum Capacitors, which falls within the broader category of Capacitors. This component is manufactured by Panasonic Electronic Components and features a polarized design. It uses a solid polymer dielectric material and provides a capacitance value of 150 µF with a rated DC voltage of 6.3 V. The component is designed for surface mount applications, featuring a compact 1411 chip package style, which adheres to the dimensions of 3.5 mm in length, 2.8 mm in width, and 1.9 mm in height.
The 6TPE150MAZB has a tolerance rating of ± 20%, with an equivalent series resistance (ESR) of 35 mΩ and a ripple current rating of 1400 mA. The leakage current is specified at 0.0945 mA, making it suitable for applications requiring a low power loss. Furthermore, this capacitor is compliant with RoHS standards, which ensures that it is manufactured without certain hazardous substances. It is crucial to note that the factory lead time for this component is approximately 24 weeks and 3 days as of the current writing.
Industry Applications for 6TPE150MAZB
The 6TPE150MAZB could potentially be utilized in various industry applications due to its specifications and characteristics. Here are some examples:
- Consumer Electronics: This capacitor might find its application in consumer electronics such as digital cameras, portable audio devices, and smart home products. The low ESR and solid polymer construction could enable better performance in power supply circuits.
- Telecommunications: The 6TPE150MAZB may be useful in telecommunications equipment that requires reliable capacitors for signal processing and power management. Its rated voltage and ripple current capabilities allow it to handle the demands of modern communication devices.
- Industrial Automation: Tantalum capacitors are often used in automation systems, including sensors and actuators. The compact size and surface mount capability of this capacitor could allow it to be integrated into densely packed electronic assemblies in these systems.
- Aerospace and Defense: If compliant with MIL standards, this component might be considered for use in aerospace applications, wherein reliability and performance are crucial. The high-temperature range suggests durability in harsh environments.
- Healthcare Equipment: The 6TPE150MAZB might also be applicable in medical devices, where precision and reliability are paramount. Usage in devices such as monitoring systems could be facilitated by its low leakage and ESR characteristics.
It is important to emphasize that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a recognized manufacturer of a wide range of electronic components, including capacitors, which encompass ceramic, aluminum electrolytic, and tantalum capacitors. The company is particularly known for its advancements in tantalum capacitor technology, contributing significantly to reliability and performance improvements in various applications.
The 6TPE150MAZB is part of Panasonic’s TPE series of tantalum polymer capacitors. This series is engineered to meet the growing demands for higher efficiency and smaller sizes in electronic designs. Alongside the 6TPE150MAZB, Panasonic offers other similar parts, each tailored to different capacitance values and voltage specifications, allowing for versatile applications across industries.
Research Price and Stock for 6TPE150MAZB by Panasonic Electronic Components on Findchips.com
If you are interested in acquiring the 6TPE150MAZB, it is recommended to check its availability and pricing on Findchips. The platform provides comprehensive data on stock levels and pricing from several distributors. Historical availability has included well-known suppliers such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, it is essential to visit Findchips for the most up-to-date information regarding stock levels and pricing, as these can fluctuate based on demand and supply chain factors.