6TPE220MAZB by Panasonic Electronic Components

Overview of 6TPE220MAZB by Panasonic Electronic Components

Manufactured by Panasonic Electronic Components, the 6TPE220MAZB is a polarized Tantalum Capacitor featuring a solid polymer dielectric with a capacitance value of 220μF and a rated voltage of 6.3V. It exhibits a capacitance tolerance of ±20%, which is typical for this category of capacitors, providing leeway in applications where precise capacitance values are not critical. This component is designed for surface mount technology (SMT) with a package/case size of 1411 [3528 Metric], making it suitable for compact and densely populated electronic circuits. The part also boasts a low equivalent series resistance (ESR) of 35mΩ, enhancing its efficiency by reducing power loss at high frequencies. Additionally, it can reliably operate in a wide temperature range from -55°C to 105°C, catering to a variety of environmental conditions.

The 6TPE220MAZB is specifically noteworthy for applications requiring high-capacity capacitors with solid polymer dielectrics for enhanced performance and reliability. It is also characterized by its ripple current rating of 1400 mA and leakage current of 0.1386 mA, promising stability and minimal losses during operation. The SMT design supports streamlined manufacturing processes by allowing for automated pick-and-place assembly. The capacitor’s palladium/gold (Pd/Au) terminal finish ensures good solderability and long-term reliability, while meeting RoHS compliance standards for environmental safety.

Industry Applications for 6TPE220MAZB

The versatile features of the 6TPE220MAZB allow it to be potentially suitable for a broad spectrum of industry applications. Due to its reliable performance and durability, this capacitor could be a favorable choice across various fields, although the following applications are purely conceptual and would necessitate thorough verification by engineering and design teams to ensure compliance with specific requirements and standards:

  • Consumer Electronics: Potentially used in power supply circuits within devices like smartphones, tablets, laptops, and wearables for stability and efficient power management, where its low ESR would mitigate power losses and improve battery life.
  • Computing and Data Storage: Might serve in servers and storage devices, aiding in smoothing power supply and signal processing circuits, where its high ripple current capacity and solid polymer dielectric can enhance performance and longevity.
  • Industrial Automation: Could possibly find applications in control systems and robotics, providing the required stability in power circuits and signal filtering, particularly benefiting from its wide operating temperature range.
  • Telecommunications: May be suitable for use in networking equipment, such as routers and switches, facilitating stable voltage supply and signal integrity, where its capacitance stability and low leakage current are advantageous.
  • Electronic Manufacturing: In the manufacturing of printed circuit boards (PCBs) and other electronic components, this capacitor could be employed for its reliability and efficient performance in SMT processes.

Note that these potential industry applications require detailed analysis and adherence to relevant standards by design teams before implementation.

About Panasonic Electronic Components

Panasonic Electronic Components is a leading manufacturer with a profound presence in the electronics industry, especially renowned for their innovation and quality in capacitors. This includes a wide array of Tantalum Capacitors, among other electronic components. Their 6TPE220MAZB is part of their portfolio that demonstrates Panasonic’s commitment to providing advanced technical solutions for electronic circuits, combining high performance, reliability, and environmental compliance. Panasonic’s expertise in the field is evident through their development of capacitors optimized for various applications, ranging from consumer electronics to industrial systems. Panasonic’s capacitors, including the 6TPE220MAZB and similar parts, are engineered for high efficiency and are known for their quality across the electronics components market.

Where to Find 6TPE220MAZB by Panasonic Electronic Components

For professionals looking to source the 6TPE220MAZB, conducting your search through findchips.com is highly recommended. Here, you can find current stock levels, pricing, and detailed part information. The website also provides access to a broad array of Tantalum Capacitors, offering alternatives that might be suited from Panasonic Electronic Components or other manufacturers based on your specific requirements. In the past, the 6TPE220MAZB has been available at various distributors including but not limited to Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure the most up-to-date availability and competitive pricing, please refer to findchips.com.

Compare pricing for 6TPE220MAZB and other Tantalum Capacitors / Capacitors at findchips.com