Overview of 6TPF220ML by Panasonic Electronic Components
The 6TPF220ML by Panasonic Electronic Components is a polarized Tantalum Capacitor featuring solid polymer dielectric material. It boasts a capacitance of 220µF with a rated voltage of 6.3V and a tolerance of ±20%. The capacitor is designed for surface mounting, adhering to the standard 2917 chip size. Notably, this component is characterized by a notably low equivalent series resistance (ESR) of only 0.012 Ohm, enhancing its efficiency in circuit applications. The compact dimensions — 7.3mm in length, 4.3mm in width, and 2.8mm in height — facilitate its integration into various electronic assemblies.
Key features include a robust operating temperature range from -55°C to 105°C, which ensures performance under diverse environmental conditions. Compliance with RoHS, REACH, and Pb-free standards affirm its suitability for global use in environmentally-conscious applications. The ESR and ripple current ratings of this model have been assessed at a frequency of 100kHz, which speaks to its reliability in handling high-frequency operations. Factory lead time is currently noted as 22 weeks as of the current writing.
Industry Applications for 6TPF220ML
Given its specifications, the 6TPF220ML could potentially serve a variety of demanding applications across multiple industries. Its reliability at high temperatures and low ESR makes it an advisable choice for critical environments:
- Energy and Power Systems: The low ESR characteristic potentially aids in improving the efficiency of power supply circuits, which might be used in UPS systems or smart grid solutions.
- Transportation and Logistics: The -55°C to 105°C operating temperature range could make the capacitor viable for use in transportation equipment subject to variable climatic conditions. It might be integrated in systems like vehicle tracking devices, which require consistent operation irrespective of external temperatures.
- Renewable Energy: This capacitor could find use in inverters and control systems for wind turbines or solar panels, where robust performance and reliability in fluctuating environmental conditions are crucial.
- Automotive: If adherent to strict quality and durability standards, applications may extend to automotive power systems, potentially assisting in electronic stability controls or infotainment systems.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is a significant player in the electronics industry, well-known for its robust and innovative components, especially in the realm of capacitors. Panasonic’s capacitors, particularly in the Tantalum Capacitors segment, are designed for use in high-performance situations, providing reliability and efficiency. The 6TPF220ML is one such example within their broad portfolio, which showcases Panasonic’s commitment to quality and technological advancement. Panasonic’s continuous research and development efforts ensure their capacitors not only meet but often exceed industry expectations across various applications.
Where to Find 6TPF220ML by Panasonic Electronic Components
In your search to procure the 6TPF220ML, we recommend using findchips.com. Here, you can also research other Tantalum Capacitors that might be suitable based on application needs. Several distributors have historically carried this part, including Mouser Electronics, DigiKey, RS, and future Electronics; however, stock levels and pricing change regularly, so checking Findchips for the latest availability is advised.