Overview of 7-1734774-3 by TE Connectivity
The 7-1734774-3 is a card edge connector designed by TE Connectivity. This connector features a total of 164 contacts presented in a two-row configuration, with a straight mounting style and a standard pitch of 0.039 inches. It employs solder terminals and incorporates a locking mechanism for secure connections. The insulator is black and is made from polyamide 46, which offers durability and thermal resistance.
The dimensions of the 7-1734774-3 are significant for precise fitting in various applications, measuring 3.504 inches in length, 0.394 inches in depth, and 0.346 inches in breadth. With a rated current of 1.1 A, the connector is suitable for general-purpose applications that may require reliable performance under varying environmental conditions. The operational temperature range for this component extends from -40 °C to 85 °C, making it versatile for a variety of applications. Also noteworthy, the connector has been recognized for its compliance with both RoHS and REACH regulations, denoting it as environmentally friendly in material usage.
As of this writing, the factory lead time for the 7-1734774-3 is reported to be 12 weeks and 5 days, a consideration that may affect procurement timelines.
Industry Applications for 7-1734774-3
The nature of the 7-1734774-3 connector positions it as a potential candidate for various industries and applications. Below are some examples where this part might be beneficial, though careful analysis and verification by engineering and design teams are essential for adherence to specific application requirements:
- Industrial Automation: The 7-1734774-3 could potentially be utilized in control panels or other automated systems where reliable connections are needed. Its locking feature may enhance stability under vibration and movement, while the current rating allows for the powering of sensors and control circuitry.
- Internet of Things (IoT): In IoT applications, this connector might be used in devices that require compact and reliable connections. For instance, in smart devices embedded with sensors, the connector’s durability and environmental resilience could benefit device longevity.
- Consumer Electronics: The 7-1734774-3 may find a place in consumer electronics, where it could be used for connections within tablets, laptops, or gaming systems. The compact design and adequate current rating could facilitate power transmission and data connections.
- Healthcare: This connector might also be relevant in medical devices where a strong, secure connection is critical. Its compliance with environmental standards is beneficial in applications where cleanliness and safety are paramount.
- Aerospace and Defense: Although specific military specifications are not mentioned in the part attributes, there is potential for this connector to be integrated into non-critical aerospace systems where a reliable connection in a lightweight configuration is required.
These potential industry applications are only conceptual and illustrative, requiring comprehensive analysis by engineering and design teams to verify that they meet industry standards and specific application needs.
About TE Connectivity
TE Connectivity is a global technology company known for its extensive range of connectivity and sensor solutions. The company specializes in connectors, including those within the subcategory of headers and edge type connectors. The 7-1734774-3 is one of many products in their diverse offering, designed to support various applications across multiple industries.
TE Connectivity’s commitment to innovation is evident in its design and manufacturing of connectors that meet the evolving needs of modern technologies. They boast a range of similar products that include various connector types that provide reliable and efficient connections in both commercial and industrial applications. Their portfolio encompasses components that facilitate electronic communication and power transmission in a myriad of devices, highlighting their industry relevance and expertise.
Research Price and Stock for 7-1734774-3 by TE Connectivity on Findchips.com
For those interested in acquiring the 7-1734774-3, it is advisable to research stock and pricing at Findchips. This resource provides valuable information on availability and pricing, ensuring that procurement teams can make informed decisions. Additionally, the subcategory of headers and edge type connectors on Findchips can be used to discover alternate parts offered by TE Connectivity or other manufacturers, potentially expanding your options.
Historically, the 7-1734774-3 has been available through various distributors, including Master Electronics, Sager, TTI, and Avnet Americas. However, availability can change, so it is recommended to consult Findchips for the latest stock levels and pricing.