Overview of 7-188275-4 by TE Connectivity
The 7-188275-4 is a surface mount receptacle connector belonging to the Micro-Match Series from TE Connectivity. Specifically designed for board-to-board connections, this part features a staggered configuration with two rows and four contacts. The component adheres to a pitch spacing of 1.27 mm, making it suitable for designs that require compact connectivity solutions.
In terms of physical specifications, the body breadth is 0.271 inches, depth is 0.21 inches, and length is 0.578 inches. It is made from polyamide 46, ensuring a wide operational temperature range from -40 °C to 105 °C. The part is RoHS compliant, demonstrating TE Connectivity’s commitment to environmental standards. With a rated current capability of 1.5 A and a voltage rating of 100 V, the 7-188275-4 is designed to meet general-purpose applications effectively.
Additional features include a polarized design to aid in proper mating, and it supports multiple mating parts, enhancing versatility in system designs. The component is also characterized by its EMI shielded non-conformance, with no specific DIN or MIL standards noted, indicating it may be more suited for commercial applications rather than specialized industrial or military use. Overall, this connector is positioned as an efficient solution for surface mount applications requiring reliable board-to-board connections.
Industry Applications for 7-188275-4
The 7-188275-4 connector might find potential applications across several industries, including:
- Consumer Electronics: Given its compact size and efficient power handling capabilities, this connector could potentially be used in devices such as smartphones or tablets, where space is limited but reliable connections are essential.
- Audio and Video Systems: The low contact resistance and operational capabilities might make the 7-188275-4 suitable for audio equipment, enhancing signal integrity in systems such as amplifiers or mixers.
- Industrial Equipment: In applications where devices need to interconnect without taking up too much PCB space, this connector’s reliability under different environmental conditions could support various industrial control systems.
- Home Automation: The ability to handle significant operational temperatures makes this connector potentially useful in smart home devices, where it might link various sensors and central control units.
Please note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity (TE) is a global leader in connectivity and sensor solutions that operates across multiple industries, providing products that facilitate reliable data and power connections. The company is particularly well-regarded in the realm of connectors, including Headers and Edge Type Connectors, where it offers a wide array of products suitable for various applications.
In regard to the 7-188275-4, TE Connectivity has developed this part with careful consideration of market demands for high-performance board-to-board connectors. Other similar parts in the Micro-Match series exhibit comparable properties but may vary in specifications such as number of positions, pitch, or mounting styles to best meet diverse connectivity needs. TE Connectivity’s commitment to quality and innovation remains a major factor in its standing as a preferred manufacturer for electronic connectors worldwide.
Research Price and Stock for 7-188275-4 by TE Connectivity on Findchips.com
For those interested in acquiring the 7-188275-4, it is advisable to research current stock levels and pricing through Findchips.com. This resource offers comprehensive information on availability, providing insights into various distributors that have historically offered the part.
Historically, the 7-188275-4 has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. However, it is important to check Findchips for the most current status on stock availability and pricing, as these can fluctuate frequently.