Overview of 7-215079-6 by TE Connectivity
The 7-215079-6 is a board-to-board connector from TE Connectivity’s Micro-Match series, featuring a through-hole mounting style designed for receptacle connections. This specific part has a 6-position configuration with a mating contact pitch of 0.05 inches and a dual-row layout. Crafted for high-density signal connections in PCBs (Printed Circuit Boards), the Micro-Match series stands out for its small form factor and reliable connection system. This part is compliant with RoHS regulations, emphasizing environmental considerations in its manufacturing and use. The receptacle connector is engineered with solderable retention clips for enhanced mechanical stability on the board and features a staggering contact pattern for efficient space utilization.
Noteworthy physical attributes include a body length of 0.382 inches, a breadth of 0.205 inches, and a depth of 0.16 inches. It’s built using glass-filled polybutylene terephthalate (PBT) for the insulator, ensuring durability, heat resistance, and chemical stability. The insulator is red, providing easy visual identification during assembly or maintenance. The connector supports operating temperatures ranging from -40 °C to +105 °C, making it suitable for a wide range of applications. With an insulation resistance of 1 billion Ω and a rated current of 1A, it emphasizes safety and reliability in electrical performance.
Industry Applications for 7-215079-6
The versatile design and electrical characteristics of the 7-215079-6 make it potentially suitable for a broad array of industry applications. However, it’s imperative to note that the following potential applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: In devices like smartphones, tablets, and laptops, connectors like the 7-215079-6 might be employed for internal board-to-board connections, leveraging their compact size and reliable electrical performance.
- Computing and Data Storage: For motherboards, servers, and storage devices, these connectors could potentially be utilized for their stable signal transmission capabilities and durability, supporting the robust demands of data centers and personal computing applications.
- Telecommunications: Given the part’s moderate current rating and high insulation resistance, it could find potential application in network equipment, including routers, switches, and base stations, where reliable signal integrity is crucial.
- Industrial Automation: Automated machinery and control systems that require compact, reliable connectors for signal transmission between different PCBs might potentially use the Micro-Match series for their versatility and mechanical stability provided by solderable retention clips.
Note that these potential industry applications are conceptual and illustrative, emphasizing the need for detailed engineering review to ensure suitability for specific uses.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions that span a wide range of industries and applications. With its expertise in engineering advanced, reliable components, TE brings innovation to the design and manufacturing of electronic parts. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide array of products, including the 7-215079-6, tailored to meet diverse application needs. This product, like many others manufactured by TE, exemplifies the company’s commitment to providing solutions that enhance performance, energy efficiency, and data transmission capabilities across a broad spectrum of applications and industries. TE Connectivity is noted for its production of quality, durable, and technologically advanced components, setting the industry standard in connectors and related products.
Where to Find 7-215079-6 by TE Connectivity
For professionals in engineering or procurement roles looking to source the 7-215079-6 connector, findchips.com provides a robust platform to check current stock levels, pricing, and availability from a range of distributors. This part has historically been available through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics, among others. However, inventory levels and availability can fluctuate, making it essential to visit findchips.com for the most up-to-date information. Additionally, for those considering alternatives or seeking connectors with slightly different specifications, the Headers and Edge Type Connectors section on findchips.com offers a comprehensive overview of similar parts offered by TE Connectivity and other manufacturers.