Overview of 7-215079-8 by TE Connectivity
The MICRO-MATCH FOB.08P, officially known as the 7-215079-8, is a Board-to-Board Connector developed by TE Connectivity. This receptacle type connector is designed for through-hole mounting and features an 8-position, double-row configuration. With its pitch spacing set at 1.27mm, it facilitates compact and reliable connections between printed circuit boards (PCBs).
One of the defining characteristics of this product is its incorporation into the Micro-Match series, which are renowned for their reliability in applications requiring a high number of mating cycles. The inclusion of polarized housing and solderable retention clips highlights its design for enhanced mechanical stability and ease of assembly. This part also meets critical environmental and safety certifications, being RoHS compliant and having a UL flammability code of 94V-0.
The Headers and Edge Type Connectors such as this are vital in facilitating board-to-board connections, critically suiting them for various modern electronic applications.
Industry Applications for 7-215079-8
The Micro-Match 7-215079-8 connector offers a range of application possibilities across various industries. These are conceptual examples and selection for specific use cases should be carefully validated by engineering and design teams:
- Telecommunications: This connector might be used in the infrastructure of telecommunications equipment due to its robust mechanical stability and reliability in signal integrity, which are crucial for maintaining constant, uninterrupted communications operations.
- Computing and Data Storage: With characteristics that include a high insulation resistance and a temperature tolerance ranging from -40°C to 105°C, the 7-215079-8 could potentially be integrated into servers and storage devices, providing secure and durable connections pivotal in maintaining data integrity and system stability.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially utilize these connectors for internal board-to-board connections, benefiting from their compact size and reliable electrical characteristics.
- Aerospace and Defense: The reliability and robust construction of the 7-215079-8 might make it a potential component in aerospace avionics where secure, stable connections are essential. However, it is critical to note that specific military or aerospace standards would need to be met, which are not explicitly listed for this part.
- Industrial Automation: The connector’s ability to operate in a considerable temperature range could make it suitable for industrial automation equipment, facilitating reliable operations in variable and challenging environmental conditions.
Please note: These potential industry applications are illustrative and require further analysis and verification for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity solutions, offering a broad range of components across various industries. Within the realm of Headers and Edge Type Connectors, TE Connectivity produces numerous innovative products including the 7-215079-8. This part exemplifies their commitment to producing high-quality, durable, and reliable components that can meet the rigorous demands of modern electronic applications. TE Connectivity’s connectors are often highly regarded for their engineering and manufacturing quality, making them dependable choices for any applicable needs.
Where to Find 7-215079-8 by TE Connectivity
To locate and purchase the 7-215079-8 connector, it’s recommended to utilize comprehensive electronic parts distributors databases like findchips.com. On this platform, you can explore current stock levels, pricing, and the availability of the product at various well-known distributors such as Win Source Electronics, Master Electronics, Future Electronics, and DigiKey. However, be sure to verify the latest availability and pricing on findchips.com as market conditions are always changing.
Additionally, those looking for alternates to the 7-215079-8 may browse through the Headers and Edge Type Connectors category on findchips.com, where they can find similar products by TE Connectivity or other manufacturers.