Overview of 7.60308E+11 by Wurth Elektronik
The 7.60308E+11 is a general-purpose inductor characterized by an inductance value of 8 µH and a tolerance of ±10%. This component falls within the We-Wpcc series of inductors produced by Wurth Elektronik and features a rectangular construction. It is designed with one coil and one layer, making it suitable for various applications that require basic inductive functions. The DC resistance of this part is rated at a maximum of 0.08 Ω, which indicates low power loss and high efficiency in circuit applications.
Additionally, this inductor can handle a maximum rated current of 5 A, making it appropriate for designs that demand moderate current handling. The self-resonant frequency is noted to be 16 MHz, showcasing its capability to operate in radio frequency applications as an RF inductor. Operating temperature ranges from -20 °C to 105 °C, providing flexibility in various environmental conditions. The part is compliant with RoHS regulations, ensuring that it meets environmental safety standards.
Industry Applications for 7.60308E+11
The 7.60308E+11 might find potential applications across several industries due to its versatile specifications and properties. Here are some example industries and applications that could benefit from this inductor:
- Aerospace and Defense: In this sector, the 8 µH inductors might be utilized in navigation systems or communication devices where reliability in RF transmission is critical. The low DC resistance could contribute to minimizing heat generation in these sensitive applications.
- Automotive: While specific automotive applications may require compliance with standards such as AEC-Q100, the inductor could be potentially used in power supply circuits for infotainment systems or electric vehicle components due to its rated current and efficiency.
- Renewable Energy: Inductors like the 7.60308E+11 might be employed in energy conversion systems such as power inverters and converters where inductive components help manage electrical energy flow in interconnections.
- Robotics and Drones: The compact size and moderate power ratings of this inductor could make it a viable choice for use in control circuits for drone navigation systems or robotic actuators, providing essential inductance for signal filtering and power stabilization.
- Transportation and Logistics: This component could potentially be used in various electronic systems in transport vehicles, including circuit boards for monitoring systems or energy management in automated material handling equipment.
These potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik has established itself as a manufacturer specializing in electronic components, particularly in the domain of inductors. They produce a wide variety of inductors, including 7.60308E+11, which falls under their general-purpose inductor category. Wurth Elektronik focuses on innovation and the enhancement of component reliability, making their products suitable for a range of applications from consumer electronics to sophisticated industrial equipment. They manufacture inductors that excel in RF signal processing and power management, aligning closely with modern electronic design requirements.
Where to Find 7.60308E+11 by Wurth Elektronik
If you are interested in purchasing the 7.60308E+11, it is recommended to explore options on findchips.com. This site allows users to compare prices and stock levels from multiple distributors. Historically, this part has been available at distributors such as:
- Mouser Electronics
- DigiKey
- Newark
However, to obtain the most current stock levels and pricing, visiting findchips.com is essential. Additionally, engineers and procurement professionals can utilize the link for Fixed Inductors on the site to identify alternate parts that might be offered by Wurth Elektronik or other manufacturers.