Overview of 700-102BAA-B00 by Honeywell Sensing and Control
The 700-102BAA-B00 is a platinum resistance temperature detector (RTD) sensor with a nominal resistance of 1000 ohms at 0 °C. This component is designed for through-hole mounting and comes in a rectangular package configuration. It is compliant with RoHS regulations, indicating that it meets specific environmental standards by restricting hazardous substances. The operating temperature range of the sensor is between -30 °C and 300 °C, allowing for a versatile range of applications in harsh environments.
The dimensions of the 700-102BAA-B00 include a body breadth of 0.9 mm, a body height of 2.3 mm, and a body length of 2.1 mm. These dimensions contribute to its suitability in compact spaces. The part is active in the market, indicating that it remains available for purchase and integrated into new designs. Furthermore, it has a maximum operating current of 0.3 mA, which is crucial for ensuring that it can be safely integrated into various electronic circuits without drawing excessive power.
Industry Applications for 700-102BAA-B00
The 700-102BAA-B00 temperature sensor could find potential applications across a variety of industries. Below are some examples of where this sensor might be utilized. It should be noted that these applications are illustrative and may require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Energy and Power Systems: In energy production facilities, such as power plants, the sensor could be used for monitoring the temperature of key components to ensure optimal performance and safety. Its high-temperature rating of 300 °C makes it suitable for use in environments where heat is generated, such as in turbines or combustion engines.
- Transportation and Logistics: The 700-102BAA-B00 might be used in electronic control systems for vehicles, potentially to monitor engine temperatures or other critical systems. Its small footprint could allow for integration into various control boards where space is at a premium.
- Renewable Energy: In solar thermal applications, this temperature sensor could help monitor the temperature of solar collectors or thermal storage systems. By providing accurate temperature readings, it could assist in optimizing energy capture and storage efficiency.
- Automotive: If automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance are met, the sensor might find applications in monitoring temperatures in engine management systems or climate control systems.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a manufacturer known for its range of sensors and transducers, including 700-102BAA-B00. Their expertise spans a variety of sensor technologies, and they produce multiple types of temperature sensors, including RTDs, thermistors, and thermocouples. The reliability of these parts is seen in their applications across various sectors such as industrial automation, aerospace, and healthcare. Additionally, Honeywell has a selection of sensors similar to the 700-102BAA-B00, which could be suited for different configurations or specifications depending on the application needs.
Research Price and Stock for 700-102BAA-B00 by Honeywell Sensing and Control on Findchips.com
For those interested in purchasing the 700-102BAA-B00, it is advisable to check stock levels and pricing on Findchips. This platform provides real-time availability and price comparisons across multiple distributors. Historically, this part has been available at distributors including Master Electronics, TTI, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, it is essential to visit Findchips for the most current stock information and pricing details.