Overview of 70543-0001 by Molex
The 70543-0001 is a wire-to-board connector that serves as a vital component in connecting wires directly to a printed circuit board (PCB). Manufactured by Molex, this connector is designed for through-hole mounting, facilitating a secure and reliable electrical connection through the PCB. The connector features a male, straight orientation with a latch mechanism, ensuring a stable and locked connection. Its insulator is black and made from glass-filled polyester, offering excellent durability and resistance to thermal and mechanical stress.
With two contacts in a single row and a pitch spacing of 2.54mm, the 70543-0001 is compatible with numerous applications requiring a compact and efficient connector solution. The contacts are gold-plated which provides an excellent conductivity and resistance to oxidation, ensuring long-term reliability of the connection. The connector’s body dimensions and the rectangular contact pattern are designed to fit snugly onto PCBs without consuming excessive space, making it ideal for projects where board real estate is at a premium.
Key specifications from its part data attributes include a maximum operating temperature range from -40°C to +105°C, durability of 50 cycles, and a rated current of 3 A. The terminal is designed with matte tin over nickel finish and constructed from phosphor bronze, guaranteeing optimal electrical performance and corrosion resistance. Moreover, its compliance with RoHS, REACH, and its classification under ECCN Code “EAR99” highlights its adherence to environmental and safety standards, making it a responsible choice for various applications.
Industry Applications for 70543-0001
The versatility of the 70543-0001 connector, combined with its technical specifications, makes it potentially suitable for a wide range of industries. Note, however, that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: The connector might be used in devices where compact size and reliability are crucial, such as in smartphones, portable gaming systems, or wearables. Its small footprint and durable design could potentially support the minuscule and repetitive connections often found in these products.
- Computing and Data Storage: In desktops, laptops, and servers, this connector could possibly facilitate connections between the motherboard and peripheral devices. Attributes like its high insulation resistance and operating temperature range might be beneficial in these environments that demand reliable performance over a wide range of conditions.
- Industrial Automation: The robust design of the 70543-0001 may make it suitable for sensor connections, control units, or interface connections in automated manufacturing lines. Its durability and latch feature could ensure stability and resistance against vibrations, which are common in industrial settings.
- Automotive: Though not specified for automotive standards such as AEC-Q100 or AEC-Q200, connectors like the 70543-0001 might find their use in non-critical applications within this industry, such as in infotainment systems or interior lighting, where secure, durable connections are needed.
- Telecommunications: This connector could potentially be employed in network devices, like routers, switches, or modems, where reliable signal transmission is necessary. Its capability to handle a decent current rating and its robust build might accommodate the continual data flow and connectivity demands.
It’s imperative to note that while these uses are possible, the correct connector choice always depends on a comprehensive understanding of the application requirements, including mechanical, electrical, and environmental conditions.
About Molex
Molex is a globally recognized leader in the production of electronic connectors, offering a wide array of connector solutions including headers and Headers and Edge Type Connectors. The company has a rich history of innovation in the field, which is reflected in the high quality and reliability of their products. They are well-known for their diverse product range that caters to multiple industries like consumer electronics, automotive, telecommunications, and more.
The 70543-0001 is a notable example of Molex’s commitment to manufacturing connectors that meet stringent industry standards while addressing the evolving needs of modern technology applications. Their products are designed with a focus on performance, ease of use, and environmental compliance, making Molex a trusted name for engineers and procurement specialists worldwide.
Where to Find 70543-0001 by Molex
For those looking to purchase the 70543-0001 connector, findchips.com offers a comprehensive and up-to-date inventory from various distributors. It serves as a reliable platform for comparing stock levels, pricing, and obtaining detailed part information. Historically, this part has been available at distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and Velocity Electronics, but it’s important to check findchips.com for the current availability and best prices.
To explore alternatives to the 70543-0001 or find connectors with similar specifications by Molex or other manufacturers, utilizing the Headers and Edge Type Connectors search on findchips.com can greatly simplify the research process. This tool helps in locating connectors that match specific requirements, ensuring you find the best solution for your application.