Overview of 70543-0005 by Molex
The 70543-0005 by Molex is a board connector featuring 6 contacts arranged in a single row, designed for solder termination to a printed circuit board (PCB). This male connector is characterized by its straight orientation and a pitch of 2.54mm, making it suitable for a broad range of applications. Its notable attributes include a latch mechanism and a black insulator, ensuring a secure and reliable connection. This part is also recognized by its Rohs and Pbfree compliance, supporting environmentally conscious manufacturing practices.
Molex’s 70543-0005 is centered around versatility and reliability, with a body length of 0.7 inches and a latch feature that ensures secure mating and durability rated at 50 cycles. The connector uses phosphor bronze contacts with a matte tin over nickel barrier finish, promising low contact resistance of 15 mΩ and high insulation resistance of 1 GΩ. Designed to operate within a temperature range of -40°C to 125°C, it is suitable for various challenging environments. The connector’s design includes features such as polarization key and glass-filled polycarbonate insulator material, corroborating its utility in demanding applications.
Industry Applications for 70543-0005
The 70543-0005 connector finds its usefulness across a wide spectrum of industries thanks to its robust design and specifications. Below are potential applications across various fields, emphasizing the connector’s adaptability, though it’s crucial for engineering and design teams to verify the part’s compatibility with specific industry standards and application requirements.
- Computing and Data Storage: Devices such as hard drives, solid-state drives, and motherboards could potentially utilize this connector, benefiting from its reliable electrical connection and durable design.
- Consumer Electronics: Consumer gadgets like wearables, smart home devices, and portable electronics might employ this connector for internal data and power connections, leveraging its small footprint and high durability.
- Industrial Automation: In the realm of automation, including robotics and control systems, the connector could serve as a component for signal transmission, owing to its robust insulator material and the ability to withstand diverse operating temperatures.
- Telecommunications: Utilized within network equipment and communication devices, this part’s low contact resistance and high dielectric withstanding voltage make it a candidate for ensuring signal integrity in data transmission applications.
- Electronic Manufacturing: As a common element in prototyping and manufacturing test equipment, the connector’s general-purpose design and multiple mating parts availability facilitate a range of test setups and configurations.
Note that these potential industry applications are purely illustrative and require confirmation by the respective engineering and design teams to ensure adherence to specific standards and requirements.
About Molex
Molex is a globally recognized manufacturer specializing in a wide range of connectivity solutions, including an extensive portfolio of Headers and Edge Type Connectors. Known for innovation and reliability, Molex’s connectors are integral to numerous applications across various industries. Their production of parts like the 70543-0005 is driven by a commitment to quality and performance, utilizing advanced materials and design practices. Molex’s products are engineered to meet demanding specifications, making them suitable for a diverse array of electronic applications. Aside from the 70543-0005, Molex manufactures a broad spectrum of connectors, ensuring compatibility and flexibility for design requirements.
Where to Find 70543-0005 by Molex
To source the 70543-0005 connector, an efficient approach is to utilize platforms like findchips.com. This site aggregates data from multiple distributors, providing up-to-date information on stock levels and pricing. For the 70543-0005, potential suppliers have historically included Master Electronics, Component Electronics, Inc, Chip 1 Exchange, and Sensible Micro Corporation, among others. Nevertheless, to obtain current availability and competitive pricing, it is advisable to consult findchips.com. Here, you can also explore other Headers and Edge Type Connectors, both from Molex and alternative manufacturers, ensuring you find the best fit for your project’s specific needs.