Overview of 705430001 by Molex
The 705430001 by Molex is a board connector featuring 2 contacts in 1 row, with a male, straight configuration and solder terminal for connectivity. This component is compliant with ROHS and REACH standards, ensuring it meets global environmental and health requirements. The connector utilizes a 2.54mm pitch, standard for many board-to-board and cable-to-board connections, making it versatile for various applications. The Headers and Edge Type Connectors category encompasses a wide range of components used for establishing connections within and between circuit boards. This specific model, CGRID SL SRD VHDR SR 120 15 S, also features SL (shrouded) configuration with polarization, which aids in preventing misalignment and incorrect mating, enhancing the reliability of connections. Mating information indicates multiple mating parts are available, offering flexibility in designing interfaces. The termination type is solder, preferred for creating stable and sturdy electrical connections. The connector’s materials include matte tin over nickel for termination, though the contact material and contact finish mating are not specified in the available data.
Industry Applications for 705430001
The versatile design and specifications of the 705430001 make it suitable for a broad range of applications across various industries. While its exact uses would depend on the specific requirements of the project, some potential applications might include:
- Consumer Electronics: Given its compact size and reliability, the connector could potentially be utilized in devices like personal computers, gaming consoles, and home entertainment systems. Its male straight configuration and solder terminations make it suitable for PCB applications requiring stable, long-term connections.
- Industrial Automation: Automation control units and sensors might incorporate this connector for establishing secure board-to-board connections. The polarization feature ensures proper alignment and connectivity in complex circuits found within industrial automation environments.
- Computing and Data Storage: The 705430001 could possibly be employed in servers and storage devices due to its reliable electrical characteristics and solder-type connection. Its compatibility with multiple mating parts allows for flexible designs in modular computing environments.
- Telecommunications: In telecommunications equipment where board space is at a premium, this connector’s compact footprint and straightforward solder mounting could offer a practical solution for internal wiring and module connections.
- Consumer Electronics: Portable devices such as cameras, portable speakers, and wearables might utilize this connector for its space-saving design and reliable connection. The SL, polarized feature provides additional security against connection mistakes in devices that are frequently handled or modified by the user.
Note that these potential industry applications are conceptual/illustrative and would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The appropriateness of the 705430001 for a given application depends on a variety of factors including but not limited to electrical, mechanical, and environmental requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors, such as Headers and Edge Type Connectors. Known for innovation and excellence in the development of integrated solutions tailored for complex applications, Molex stands out in the field of connectivity. When it comes to Headers and Edge Type Connectors specifically, Molex offers an extensive variety of parts, including the 705430001, designed to meet various industrial needs. These components are known for their reliability, durability, and versatility. Molex’s dedication to quality and environmental compliance, such as ROHS and REACH, combined with their commitment to ongoing technological advancement, makes their products well-suited for a wide range of applications across numerous industries.
Where to Find 705430001 by Molex
To source the 705430001 component, or to explore alternatives within the Headers and Edge Type Connectors category, FindChips.com offers comprehensive listings and tools to compare pricing, availability, and specifications. Historically, this part has been available at distributors including Component Electronics, Inc., Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, and DigiKey. However, for current stock levels, pricing, and potential alternate parts offered by Molex or other manufacturers, it is recommended to visit FindChips.com. Availability and pricing can vary, so utilizing FindChips to get real-time data is crucial for procurement success.