Overview of 709296001002006 by Kyocera AVX Components
The part 709296001002006 is a connector accessory classified under the category of Assembly Items, specifically focusing on Connector Support. It is designed as a socket used for surface mount technology (SMT) applications, and is classified within the Poke Home 70-9296 series. This part has a contact gender of socket and utilizes a solder termination type. It is primarily intended for use with Poke Home 70-9296 series wire-to-board connectors, accommodating a maximum wire size of 24 AWG. The current rating for this component stands at 8A, and it is compliant with RoHS regulations.
This component is actively included in the manufacturer’s lifecycle, indicating ongoing production and availability. Additionally, its compliance with REACH regulations ensures that its materials meet stringent environmental standards. The factory lead time is noted as approximately 10 weeks and 1 day as of the current writing, which may be relevant for procurement planning.
Industry Applications for 709296001002006
The 709296001002006 part from Kyocera AVX Components might find utility across various sectors, particularly where reliable and efficient connectivity is essential. Below are some potential industry applications that could benefit from this connector accessory:
- Industrial Automation: This part might be utilized in various industrial automation applications, such as robotic arms and automated assembly lines, where robust connections are crucial for reliable operation. The ability to handle 8A current rating makes it suitable for powering various industrial devices.
- Consumer Electronics: In consumer electronics, this connector might be used in devices like computers or home appliances where space is limited but reliable connectivity is still needed. Its SMT design allows for space-saving implementations.
- Aerospace and Defense: In contexts where lightweight and compact solutions are vital, the 709296001002006 could potentially aid in military communication devices or aerospace applications, contingent upon meeting specific industry standards.
- Telecommunications: This connector accessory might also be found in telecommunications equipment, where it could provide effective connections between circuit boards and other components, maintaining signal integrity.
- Healthcare: In various medical devices, the part could potentially be utilized where compact space and reliable connectivity are required, although this application would depend on adherence to healthcare standards.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer recognized for its comprehensive range of electronic components, particularly in the realm of connector solutions. Focusing on the subcategory of Assembly Items, particularly Connector Support, the company provides a variety of products that enhance connectivity in electronic assemblies. The 709296001002006 part exemplifies the company’s commitment to developing practical and efficient parts for modern electronic needs. Other similar components manufactured by Kyocera AVX may include various connector accessories and assemblies tailored to specific electronic applications.
Research Price and Stock for 709296001002006 by Kyocera AVX Components on Findchips.com
For procurement professionals looking to acquire the 709296001002006, it is advisable to visit Findchips to research current stock levels and pricing. This part is classified under the subcategory of Assembly Items, which can also help in locating alternate parts that may be offered by Kyocera AVX Components or other manufacturers.
Historically, this part has been available through various distributors including New Advantage Corporation, Chip One Stop, Avnet Asia, Bristol Electronics, and Mouser Electronics. However, potential purchasers should visit Findchips for the most current availability and pricing information.