Overview of 70T3519S166BCI by Renesas Electronics Corporation
The 70T3519S166BCI by Renesas Electronics Corporation is a high-performance integrated circuit specifically designed to meet the rigorous demands of advanced tech applications. It is a 256K x 36 Sync, 3.3V/2.5V Dual-Port RAM with interleaved I/Os, packaged in CABGA (Chip Array Ball Grid Array) with 256 pins. The device operates with a clock frequency of up to 166 MHz and features a pipelined or flow-through architecture, which supports highly efficient data access and transfer rates.
This SRAM component offers operational functionality in a wide temperature range from -40°C to 85°C, making it suitable for industrial applications subject to harsh environments. Furthermore, it provides a memory density of 9,437,184 bits and a maximum access time of 12 ns. Notably, it operates synchronously with dual port access, allowing simultaneous read/write operations by separate controllers, which is crucial for high-speed computing and real-time processing tasks.
The physical construction of 70T3519S166BCI follows the low-profile, square grid array format (BGA), with a body size of 17mm x 17mm, and a seated height of 1.5mm, optimizing it for compact system designs. Despite its robust features, it is important to note from its attributes that this part is not ROHS compliant or Pb-free, which may impact usage depending on environmental compliance requirements.
As of the current writing, the factory lead time for this product is approximately 18 weeks, indicating planning is crucial when considering this part for production schedules.
Industry Applications for 70T3519S166BCI
The versatile and robust features of the 70T3519S166BCI make it suitable for a variety of applications across different sectors. However, it is essential to highlight that the following applications are conceptual and would need thorough verification and compliance checks:
- Industrial Automation: This memory could potentially be used in machine control systems where large data buffers are necessary for managing real-time sensor data and actuator commands, taking advantage of its high-speed dual-port capability and large bit density.
- Computing and Data Storage: Given its fast access time and synchronous operating mode, this SRAM could be an asset in data centers for caching frequently accessed data, thus enhancing the overall speed of large-scale computing systems.
- Telecommunications: The device’s high clock frequency and robust temperature range make it a potential candidate for telecommunications infrastructure, including routers and switches that require high-speed, reliable memory for packet buffering.
- Consumer Electronics: The dual-port feature and industrial-grade temperature resilience could benefit consumer electronics, such as high-performance gaming consoles and virtual reality systems that demand rapid read and write speeds to deliver seamless user experiences.
Note that these potential industry applications are merely illustrative and need detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a global leader in the semiconductor industry, especially renowned for its comprehensive range of memory solutions, including advanced SRAMs. Renesas is committed to innovation and consistently delivers high-quality memory components like the 70T3519S166BCI, which are used in various high-tech applications. Their products often feature leading-edge technology tailored to the demanding needs of modern electronic devices and systems.
The company’s expertise in memory technology is reflected in the sophisticated design of products like 70T3519S166BCI, which meet rigorous performance and reliability standards.
Where to Find 70T3519S166BCI by Renesas Electronics Corporation
For procurement of the 70T3519S166BCI, you can research and compare on platforms such as FindChips.com. Here, you can also view alternatives under the SRAMs category, which might offer different or enhanced specifications that could also meet your needs. Historically, this part has been available from distributors such as Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey. However, to get current stock levels and specific pricing, it is advised to check directly on FindChips.