Overview of 70V261L25PFGI by Renesas Electronics Corporation
The 70V261L25PFGI is identified as a 16K x 16 3.3V Dual-Port RAM with integrated features, available in a TQFP-100 package on a tray. Further described as an SRAM, this part supports a 2-port function, has a memory density of 256Kbit, and operates within a -40 to 85-degrees Celsius temperature range. Adhering to environmental standards, it is RoHS compliant, stressing its suitability for a variety of applications requiring eco-friendly components.
From a technical perspective, the 70V261L25PFGI belongs to the SRAMs category, playing a pivotal role in applications where high speed and dual access are crucial. Its parallel interface, with a maximal access time of 25 ns, indicates its high-performance capabilities. The component prioritizes efficiency and reliability, evident from its “Active” life cycle code and its compliance with several industrial standards such as the JEDEC and European RoHS and REACH regulations.
This part is crafted using CMOS technology, aligning with contemporary needs for speed and power efficiency, characterized by a nominal supply voltage of 3.3V. Moreover, it supports a standby current of up to 0.003A, showcasing its power conservation capabilities in idle states. The physical dimensions include a 14 mm x 14 mm size with a seated height maximum of 1.6 mm, making it a practical choice for space-conscious designs.
Industry Applications for 70V261L25PFGI
The versatility and performance specifications of the 70V261L25PFGI lend it to applications across various industries. While the potential applications outlined here are conceptual and illustrative, requiring further validation by engineering teams, the part may be an ideal fit for:
- Energy and Power Systems: Its reliability and performance in a wide operating temperature range potentially suit critical applications in energy generation and distribution systems, including smart grid technology and energy storage systems.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controls, the high-speed data access and dual-port functionality could facilitate efficient system monitoring and control processes.
- Automotive: The automotive industry, especially in areas of advanced driver-assistance systems (ADAS) and in-vehicle networking systems, might benefit from the quick data access, reliability over a wide temperature range, and dual-port capabilities for real-time processing needs.
- Telecommunications: Though not explicitly mentioned, the high-speed, dual-port nature of this SRAM could also enable its use in telecommunications infrastructure, supporting the demands for high-speed data transmission and switching.
Attributes like the part’s parallel interface, industrial temperature grade, and its low standby current underscore its suitability for these application areas. However, the specific requirements of each use case should be thoroughly evaluated by design teams to ensure compatibility and optimal performance.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent figure in the semiconductor industry, especially renowned for its contributions to memory technology and the broader category of electronic components. Within the domain of SRAMs, Renesas has established a significant presence through the development and manufacturing of high-performance, reliable memory solutions like the 70V261L25PFGI. The company’s commitment to innovation is evidenced by a diverse portfolio that caters to various applications, from automotive to industrial and consumer electronics.
With the 70V261L25PFGI and similar parts, Renesas addresses the market’s demand for memory components that combine high speed, power efficiency, and robust design to support the increasingly complex and power-sensitive applications of today’s technological landscape. Through continuous advancements in memory technologies and a focus on sustainability and compliance, Renesas Electronics Corporation strengthens its position as a key player in the semiconductor industry, offering solutions that drive innovation and efficiency in electronic designs.
Where to Find 70V261L25PFGI by Renesas Electronics Corporation
To procure the 70V261L25PFGI by Renesas Electronics Corporation, it is recommended to begin your search at findchips.com. On this platform, users can access comprehensive listings, including current stock levels and pricing from various distributors. For those interested in exploring alternatives to the 70V261L25PFGI, exploring other SRAMs from Renesas or other manufacturers can provide additional options to meet specific design requirements.
Historically, distributors like Avnet Silica, Quest Components, Future Electronics, and Mouser Electronics have carried this part among others including Avnet Americas, DigiKey, and Newark. However, to obtain the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is advisable as distributor inventory can fluctuate.