7106DG by Boyd Corporation

Overview of 7106DG by Boyd Corporation

The 7106DG is a heat sink manufactured by Boyd Corporation, characterized by its thermal resistance of 15°C/W. It is specifically designed to cool devices packaged in TO-263 enclosures. This part has dimensions of 15mm in width, 10.16mm in height, and 26mm in length. The copper body material, combined with a matte tin finish, ensures excellent thermal conductivity and resistance to corrosion, adhering to ROHS compliance for environmental safety. Additional attributes of this part include its suitability for cooling transistors, ensuring reliability and long-term performance.

Industry Applications for 7106DG

The 7106DG heat sink’s characteristics may align with needs across several industries. However, its specific application requires precise evaluation by professionals in terms of environmental, mechanical, and electrical aspects to ensure compatibility and adherence to industry standards. The following are potential industry applications:

  • Consumer Electronics: The size and thermal properties of 7106DG might make it suitable for managing heat in compact, high-performance consumer electronics like amplifiers or gaming consoles which utilize TO-263 packaged components. The copper material could be critical for such applications where efficiency is paramount.
  • Industrial Automation: In the realm of industrial automation, control units and power regulators potentially could utilize this type of heat sink for effective heat management, maintaining system reliability under varying operational conditions.
  • Energy and Power Systems: Power components such as voltage regulators or power transistors in energy management systems might benefit from the thermal efficiency provided by the 7106DG. Its ability to operate within stringent thermal limits makes it a potential candidate for such applications.
  • Renewable Energy: Devices in renewable energy systems, such as inverters and converters that are critical for solar or wind installations, might use these heat sinks to ensure long-term stability and performance under environmental stresses.

Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to comply with specific application requirements and industry standards.

About Boyd Corporation

Boyd Corporation is a key player in the manufacture of heat sinks and other thermal support devices. Boyd’s expertise in this field is demonstrated through their range of products designed to meet diverse thermal management needs across various industries. Notably, the 7106DG represents just one of many solutions Boyd offers, characterized by its use of high conductivity materials such as copper and precision finishes like tin. Their products are well-suited for high-reliability applications in electronics where efficient heat dissipation is critical.

Where to Find 7106DG by Boyd Corporation

To purchase the 7106DG, or to explore other heat sinks that might better fit your specific requirements, visiting findchips.com is recommended. This site can help you check current inventory levels and compare pricing across multiple distributors. Historically, distributors such as Neutron USA, Avnet Abacus, TME, Verical, RS, Arrow Electronics, Avnet Americas, and Newark have stocked this part, though availability can vary with time. For the most current information, ensure to verify through findchips.com.

Compare pricing for 7106DG and other Heat Sinks / Thermal Support Devices at findchips.com