7128DG by Boyd Corporation

Overview of 7128DG by Boyd Corporation

The 7128DG is a Heat Sink characterized by its Clip and Transversal Copper construction, coated in Matte Tin, and compliant with ROHS standards. Manufactured by Boyd Corporation, this component offers a thermal resistance of 19.2°C/W and is designed specifically for passive heat dissipation in devices encapsulated in TO-220 packaging. Dimensionally, the 7128DG measures 22 mm in length, 9.52 mm in width, and 27.94 mm in height, ensuring a compact form factor suitable for a range of applications.

Central to its design is the copper body, a material chosen for its superior thermal conductivity, which is augmented by a tin finish that provides additional resistance to corrosion and enhances the solderability of the heat sink. The clip-on feature facilitates easy installation and removal, beneficial for high throughput manufacturing environments and maintenance ease. As of the current writing, the factory lead time for this product is approximately 8 weeks, indicating the manufacture and delivery timeline from the point of order.

Industry Applications for 7128DG

The characteristics of the 7128DG make it particularly suitable for various applications across multiple industries. The selection below offers a conceptual exploration of industries where this Heat Sink could potentially be utilized:

  • Consumer Electronics: Devices such as voltage regulators, audio amplifiers, or power transistors in consumer electronics potentially require effective thermal management to ensure reliability and longevity. The 7128DG’s efficient Thermal Resistance and compact size might make it a contributing component in managing the heat in these applications. As these devices continuously reduce in size, the need for effective and compact cooling solutions, like the 7128DG, becomes increasingly critical.
  • Internet of Things (IoT): In IoT devices, thermal management can affect not only the performance but also the communication reliability. The 7128DG could possibly be used in controlling the temperature of processors within IoT hubs, smart home devices, or IoT-enabled sensors, given its apt thermal efficiency and minimal spatial footprint.
  • Computing and Data Storage: The Tin-coated Copper construct of the 7128DG may assist in cooling power devices found in computing and data storage equipment, such as servers or network switches, which typically generate significant amounts of heat during operation. The quick clip installation feature may also be beneficial in environments where equipment maintenance and upgradability are prioritized.

Note: These potential industry applications are merely conceptual and should be thoroughly analyzed and verified by engineering and procurement teams according to the specific requirements of the application and adherence to industry standards.

About Boyd Corporation

Boyd Corporation, the manufacturer of the 7128DG, is a global provider of engineered material and thermal management solutions. With extensive experience in Heat Sinks and other Thermal Support Devices, Boyd Corporation caters to a wide variety of industries, including electronics, automotive, and aerospace. The robust design and manufacturing capabilities of Boyd Corporation allow for the production of highly effective thermal management systems designed to meet the specific demands of modern electronic and industrial applications. The company’s commitment to quality and compliance, evident in the ROHS and REACH compliance of components like the 7128DG, highlights its dedication to environmentally responsible and technologically advanced manufacturing practices.

Where to Find 7128DG by Boyd Corporation

To source the 7128DG by Boyd Corporation, prospective buyers should consider leveraging the capabilities of findchips.com. On this platform, users can find detailed information about the part, including current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as TME, Avnet Americas, and Avnet Abacus. At findchips.com, users can also explore alternative parts to 7128DG within the category of Heat Sinks, potentially uncovering other options that might meet specific needs. Ensure to visit the site to get the most current information and make well-informed procurement decisions.

Compare pricing for 7128DG and other Heat Sinks / Thermal Support Devices at findchips.com