Overview of 712A by Switchcraft Conxall
The 712A is a circular DC power connector designed for various applications requiring reliable power connections. This specific model is capable of handling a current rating of 5A at a voltage of 12V, making it suitable for low to medium power requirements. The pin diameter of this connector is 2.5mm, which is a common size for power connections in electronic devices.
This connector is categorized under DC power plugs or jacks, making it an integral component in connecting power supply circuits. The mounting type of the 712A is designed for both cable and panel mounting, providing flexibility in different setup scenarios. It features a solder termination type, which ensures a strong and lasting connection once installed.
Relevant to the part data attributes, the 712A is Pb-free and RoHS compliant, suggesting that it meets the standards for eco-friendly electronic components. It is currently in an active lifecycle stage, meaning it is available for procurement without any discontinuation concerns. The contact finish for termination is specified to be silver, which can contribute to effective electrical conductivity, although the details regarding the contact finish mating are not specified.
Industry Applications for 712A
The 712A might find applications across several industries due to its versatile design and specifications. While potential applications should be verified by engineering teams to ensure compliance with relevant standards, here are some illustrative examples:
- Consumer Electronics: The 712A could potentially be used in consumer electronic devices such as portable chargers, laptops, and cameras, where reliable power connections are essential. The 12V voltage rating may align with the requirements of various electronic gadgets, and its compact design allows for efficient integration.
- Robotics and Drones: In the realm of robotics, the 712A might be utilized for connecting power supplies in drones or robotic systems where lightweight and compact power connectors are valuable. The connector’s ability to handle 5A current might support moderate power demands for motors and sensors.
- Telecommunications: The telecommunications industry could benefit from the 712A in equipment that requires stable power connections. Telecom devices, such as routers and base stations, often require reliable connectors that can maintain performance in various environmental conditions.
- Automotive Applications: Though automotive applications could potentially utilize the 712A if it meets industry standards such as AEC-Q100 or AEC-Q101, verification of compliance is essential. Its compact size and ability to handle up to 5A may make it a candidate for automotive electronic modules, particularly in customized applications.
- Medical Imaging: While the 712A might be considered for medical devices or imaging systems, its use would depend on compliance with relevant medical standards. The secure solder termination could ensure reliable connections in critical medical applications.
It is important to note that these potential industry applications are conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Switchcraft Conxall
Switchcraft Conxall is a manufacturer known for its wide range of connectors, including those specifically designed for DC power applications. Their commitment to quality and reliability is reflected in products like the 712A. They have a reputation for producing connectors that meet various industry standards and requirements, ensuring compatibility and performance in diverse applications.
In addition to the 712A, Switchcraft provides a variety of similar components tailored for different functionalities in the connector category. Their range of products features connectors designed for both low power and robust industrial applications, solidifying their position in the connector market.
Research Price and Stock for 712A by Switchcraft Conxall on Findchips.com
For those interested in acquiring the 712A, it is advisable to research the current stock and pricing through Findchips.com. This platform aggregates data from various distributors, providing users with up-to-date information on availability and price comparisons.
The DC Power Plugs or Jacks category is an excellent resource for finding alternative components as well. Potential distributors that have previously offered the 712A include Master Electronics, DigiKey, Newark, and Mouser Electronics. However, it is essential to verify current stock levels as availability may vary.