Overview of 714-83-110-41-001101 by PRECI-DIP SSA
The 714-83-110-41-001101 is a board connector featuring 10 contacts arranged in a single row. This female connector is designed for straight mounting and has a pitch of 0.1 inches. It is equipped with solder terminal connections, providing a secure fit for various applications. The component includes a locking feature to ensure reliable connections and is housed in a black insulator made from durable materials.
This part is compliant with ROHS regulations, meaning it adheres to strict standards regarding hazardous substances in electronic components. The connector operates effectively within a temperature range from -55 °C to 125 °C and has a durability rating of 500 cycles, which indicates its long-term reliability in various environments. The product is categorized under the subcategory of Headers and Edge Type Connectors, showcasing its typical use in PCB applications. Additionally, the component is compliant with various transfer standards like UL, making it suitable for general-purpose applications.
According to the provided part data attributes, the 714-83-110-41-001101 is active in its part life cycle and is noted for its low profile design. It uses beryllium copper for its contact material, providing excellent conductivity, while the contact finish for mating is gold (30) and tin for termination, enhancing performance and reliability.
Industry Applications for 714-83-110-41-001101
The application of the 714-83-110-41-001101 board connector spans multiple industries, primarily due to its flexibility in various electronic configurations. Some potential industry applications include:
- Education and Research: This connector might be used in laboratory setups for educational purposes where electronic circuits are built for experimentation. Its reliability and ease of soldering make it a suitable choice for prototyping projects in educational environments.
- Industrial Automation: In the realm of industrial automation, the connector could potentially facilitate connections in control systems and machinery, aiding in the transfer of data and power. Its locking mechanism ensures consistent performance in dynamic environments where vibrations may occur.
- Medical Imaging: Given its ROHS compliance and durability specifications, it might find applications in medical imaging equipment, where reliable connections are necessary for high-frequency data transfer and sensitive signal integrity. However, such use would require further analysis to ensure adherence to medical standards.
- Electronic Manufacturing: The 714-83-110-41-001101 may also be instrumental in electronic manufacturing processes, serving as a component in various assembled electronic devices. Its robust characteristics, including high insulation resistance and bending tolerance, add value to the manufacturing workflow.
Please note that these potential industry applications are only conceptual and illustrative, and careful analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About PRECI-DIP SSA
PRECI-DIP SSA specializes in the manufacturing of connectors, particularly focusing on Headers and Edge Type Connectors. The company’s expertise includes producing various connector types suitable for a wide array of applications, including PCB connections and interconnects in different electronic assemblies. The 714-83-110-41-001101 connector exemplifies the company’s commitment to quality and performance, with its robust design suited for numerous applications.
In addition to the 714-83-110-41-001101, PRECI-DIP SSA produces a range of similar parts that cater to various connector needs, including connectors with different contact configurations and pitches to accommodate specific electronic designs. The company’s emphasis on compliance with international standards further enhances its portfolio, making it relevant for diverse industries requiring high-quality connectivity solutions.
Where to Find 714-83-110-41-001101 by PRECI-DIP SSA
For those looking to procure the 714-83-110-41-001101 connector, it is advisable to research purchasing options through findchips.com. This platform can provide up-to-date information on stock levels and pricing, ensuring that procurement professionals have access to the latest market data.
The 714-83-110-41-001101 has historically been available from several distributors, including:
- Onlinecomponents.com
- Mouser Electronics
- Avnet Abacus
- DigiKey
These distributors may or may not currently have stock of the part, so it is crucial to verify current availability through the findchips.com platform. Additionally, the website provides options to explore other components categorized under Headers and Edge Type Connectors, potentially leading to alternative parts offered by PRECI-DIP SSA or other manufacturers.