71600-610LF by Amphenol Communications Solutions

Overview of 71600-610LF by Amphenol Communications Solutions

The 71600-610LF is a Quickie IDC Receptacle, a type of Headers and Edge Type Connectors designed by Amphenol Communications Solutions. This part is a wire-to-board connector characterized by its double-row configuration with 10 positions, and a pitch of 2.54 mm. Manufactured with a body breadth of 0.244 inches, a depth of 0.512 inches, and a length of 0.676 inches, the 71600-610LF is designed as a BOARD CONNECTOR with a RECTANGULAR contact pattern, primarily made from glass filled polyethylene which is known for its insulating properties.

This connector includes several vital specifications such as a ‘lead free’ package description, insulation resistance of up to 50000000000 Ohms, and dielectric withstanding voltage to 1414 VAC. Structurally, it utilizes insulation displacement connection (IDC) termination, which facilitates quicker assembly without the need to strip wires, catering to 28-30 AWG wire sizes. Its contact finish is aligned for durability, supporting up to 100 mating cycles, and supports a rated current of 1A per signal. Rated to operate within a temperature range from -65 to 105 °C, the 71600-610LF ensures reliability and functionality in diverse environmental conditions.

Industry Applications for 71600-610LF

The 71600-610LF has a broad range of potential application areas due to its robust design and specifications. Here are several industries where this part could potentially be applied:

  • Industrial Automation: In environments where machines and equipment are integrated with electronic control systems, the 71600-610LF might be used in control panels, automating processes that require durable and reliable connections that withstand diverse operating temperatures.
  • Medical Imaging: Devices like X-ray machines or CT scanners which require secure and high integrity connections to deliver accurate results could potentially use such connectors. The high dielectric withstanding voltage and insulation resistance could be beneficial in these applications.
  • Education and Research: In research laboratories that utilize various sensors and data collection devices, the 71600-610LF could be used to connect various electronic components, possibly due to its ease of use through IDC termination and its robust environmental spec compliance.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions, a segment of the larger Amphenol Corporation, is a leading provider in the design and manufacture of electronic connectors and components, including a wide range of Headers and Edge Type Connectors. The company has a reputation for producing high-quality, reliable products suited for a variety of applications across numerous industries. The 71600-610LF is an example of their commitment to innovative connector design, tailored for versatility and durability.

Where to Find 71600-610LF by Amphenol Communications Solutions

To purchase the 71600-610LF, or compare options for Headers and Edge Type Connectors, consider visiting findchips.com. This website offers updated information regarding availability, pricing, and distributors. Historically, the part has been available from distributors such as Master Electronics, Chip1Stop, TME, Onlinecomponents.com, Future Electronics, RS, DigiKey, and Farnell. However, stock levels and prices change, so check findchips.com to get the most current information and to explore alternate parts that might be offered by Amphenol Communications Solutions or other manufacturers.

Compare pricing for 71600-610LF and other Headers and Edge Type Connectors / Connectors at findchips.com