Overview of 72V3612L12PFG by Renesas Electronics Corporation
The 72V3612L12PFG by Renesas Electronics Corporation is a high-performance synchronous FIFO (First In, First Out) memory component, essential for managing data streams between devices that operate at different speeds or with different timing requirements. This component operates on a 3.3V supply and is housed in a TQFP-120 packaging. It is specified for an operating frequency of 83 MHz and provides an access time of 8 ns, which facilitates quick data fetching and enhances the efficiency of system operations.
The device boasts a memory organization of 64 words by 36 bits per word, doubled, which implies two independent stacks of 2304-bit memory, beneficial for complex data management tasks where dual port or deeper buffer capabilities are demanded. Moreover, the synchronous operation mode accentuates its utility in applications that require precise data timing and order. Notably, this FIFO is RoHS compliant and supports additional features like a mailbox bypass register and a parity generator/checker, further broadening its application scenarios in handling different data integrity and security requirements.
Industry Applications for 72V3612L12PFG
The FIFOs like 72V3612L12PFG are particularly versatile in various technological sectors. It’s crucial to note that the applicability in the following sectors should be validated by engineering and design professionals to ensure compliance with specific industry requirements and standards.
- Telecommunications: The device could be used in network switches and routers where precise data buffering and sequencing are required to manage variable data rate transmission.
- Consumer Electronics: This FIFO might be integrated into devices where high-speed data streaming is vital, such as in high-definition video processors or gaming consoles.
- Computing and Data Storage: It could potentially facilitate data transfer processes between different subsystems within servers or large data centers that require synchronous data handling and buffering.
- Aerospace and Defense: Given its robust build and precise data handling capabilities, the FIFO could find potential applications in avionics and military communications systems where data integrity and order are critical.
- Industrial Automation: In factory automation systems, the FIFO might assist in synchronizing data flow from various sensors and actuators, ensuring the system operates in a tightly controlled, reliable manner.
As these applications are conceptual, they should be explored further with industry-specific engineering insights, particularly since the product is marked as obsolete, potentially requiring evaluation for end-of-life substitutions or compatibility in legacy replacement scenarios.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier provider in the semiconductor space, with a broad portfolio that includes microcontrollers, analog, power, and SoC products, besides memory components like FIFOs. Renesas is known for its commitment to quality and reliability, which is reflected in its broad range of FIFO products. The 72V3612L12PFG is one example of the company’s innovations in FIFO technology, providing robust data management solutions that cater to a spectrum of industrial demands. Renesas’s FIFOs are integral in applications requiring precise queue management and data buffering, underscoring their utility in high-demand sectors such as telecommunications, computing, and industrial controls.
Where to Find 72V3612L12PFG by Renesas Electronics Corporation
One can search for the 72V3612L12PFG on findchips.com to obtain current stock levels, pricing, and additional sourcing options. This platform also allows you to contrast similar FIFOs provided by Renesas or other manufacturers in the same category. Historically, this part was available at distributors such as Newark. However, current availability can vary, and potential buyers should verify present stock status, especially given the part’s obsolete nature.