Overview of 73251-2201 by Molex
The 73251-2201 by Molex stands out as a robust and precision-engineered RF SMA Connector designed for demanding applications that require high-quality signal transmission. This part is characterized by a female, right-angle jack that mounts onto a board through solder terminals. It offers a locking mechanism for secure coupling and is defined by its low halogen, RoHS compliance, indicating its adherence to current environmental requirements. The connector’s body depth is notable at 0.77 inches, with a characteristic impedance of 50 Ω suitable for a wide range of RF applications.
Engineered for low insertion loss, at just 0.04 dB, and excellent voltage standing wave ratio (VSWR) figures (1.06), the 73251-2201 ensures minimal signal degradation, supporting frequencies up to 18 GHz. Its durability is high, rated at 500 cycles, with an insulation resistance of 5,000,000,000 Ω and dielectric withstanding voltage rated at 1400VAC. Operating temperatures range between -65 °C to 165 °C, making this connector suitable for extreme environments. These specifications highlight the connector’s capacity to deliver high-quality performance in various applications.
Industry Applications for 73251-2201
The 73251-2201 by Molex, with its comprehensive features, finds application across a broad spectrum of industries. While actual applications should conduct thorough analyses, here are potential uses based on the part’s characteristics:
- Space Technology and Aerospace: The high-frequency performance and ability to operate in extreme temperatures potentially make the 73251-2201 suitable for satellite communications, avionics, and other space and aerospace technologies, where precision and reliability are paramount.
- Renewable Energy: In renewable energy installations, such as solar panel arrays or wind turbines, reliable signal transmission components are required for monitoring and control. The robustness and environmental compliance of 73251-2201 make it a plausible candidate.
- Transportation and Logistics: Given its durability and performance range, this connector could be used in communication devices and GPS trackers within the logistics and transportation industry, improving the reliability of data transmission in vehicles and shipment containers.
- Robotics and Drones: Robotics and drone technologies that demand compact, reliable, and high-performance connectors for control and navigation systems might find the 73251-2201 advantageous due to its size, performance, and mounting style.
It’s crucial to note, however, that these potential applications are conceptual and would necessitate thorough verification by engineering and design teams specific to each application’s requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic solutions, including a wide array of connectors. Within the realm of RF SMA/SSMA Connectors, Molex offers tailored, reliable solutions that meet diverse customer needs across various industries. Their products, including the 73251-2201, are known for their high-quality manufacturing, durability, and performance. Molex’s commitment to innovation and adherence to stringent environmental standards, as seen in parts like the 73251-2201, underscores its reputation as a leading connector manufacturer.
Where to Find 73251-2201 by Molex
If you are considering the 73251-2201 for your application, your best resource for researching availability and current pricing is findchips.com. Here, you can examine this part including alternate options within the RF SMA/SSMA Connectors category that might be offered by Molex or other manufacturers. Historically, distributors such as Avnet Asia, TME, TTI, and Mouser Electronics have stocked the 73251-2201. However, stock levels and availability can fluctuate, so visiting FindChips for the most current information is always recommended.