Overview of 735278 by TE Connectivity
The 250 Series Faston Receptacle by TE Connectivity, model number 735278, caters to a variety of electronic and electrical connectivity requirements. This part features a female quick disconnect terminal designed for efficient and reliable connections. With compliance to RoHS (Restriction of Hazardous Substances), the 735278 ensures an eco-friendly choice for engineers and procurement specialists alike.
The key specifications of the 735278 include a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and a wire gauge range of 17 AWG minimum to 15 AWG maximum, indicating its capacity for medium-range electrical loads. The terminal’s design is optimized for a wire cross-section of 1.5 mm2, making it suitable for a wide range of applications. This component is designed to operate safely within a rated voltage of 300V and has received UL Safety Approval, ensuring its reliability and safety standards are met. Being part of the Terminals and Terminal Blocks category, the 735278 is integral in establishing secure and effective electrical connections in various electronic systems.
Industry Applications for 735278
The 735278 by TE Connectivity might find its applications in a multitude of industries due to its versatile design and compliance with safety and environmental standards. Here are several potential applications, noting that these are conceptual and require thorough analysis by engineering and design teams:
- Automotive: In cars, motorcycles, and other vehicles for connecting electrical systems or components.
- Consumer Electronics: Can be used in devices like home appliances, entertainment systems, and personal gadgets for reliable power and signal connections.
- Medical Imaging and Healthcare: Offers potential for use in medical devices and healthcare equipment, where robust and safe connections are paramount.
- Robotics and Drones: Applications can extend to connecting electrical components in robots and drones, which require compact and reliable terminals.
- Internet of Things (IoT) and Smart Cities: Might be utilized in IoT devices and infrastructure, aiding in the development of smart city technologies by providing dependable connections.
These are just a few of the many possible applications, highlighting the 735278’s adaptability across different sectors. Its features, such as the wire gauge compatibility and the safety approval ratings, make it an excellent choice for applications requiring a balance of reliability, performance, and compliance with environmental standards.
About TE Connectivity
TE Connectivity is a global industry leader specializing in connectivity and sensor solutions that are crucial in today’s increasingly connected world. Within the realm of Terminals and Terminal Blocks, TE Connectivity offers an extensive portfolio including products like the 735278 that cater to a wide range of applications across different sectors. TE Connectivity’s dedication to innovation, reliability, and sustainability makes its products, including similar terminals and terminal blocks, highly sought after for crucial and sensitive applications in industries such as automotive, aerospace, healthcare, and consumer electronics.
With its extensive experience and commitment to quality, TE Connectivity provides components that ensure reliable performance under challenging conditions. This is evident in their comprehensive lineup of connectors, including the 735278, which demonstrates their prowess in manufacturing durable and high-performance terminal connections.
Where to Find 735278 by TE Connectivity
To procure the 735278 terminal by TE Connectivity, visiting findchips.com provides a comprehensive and up-to-date list of available inventory and pricing from various distributors. For those looking for alternate parts or similar components offered by TE Connectivity or other manufacturers, utilizing the Terminals and Terminal Blocks search feature can be highly beneficial.
Historically, the part has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Bürklin Elektronik. However, to get current stock levels and competitive pricing, referring directly to findchips.com is recommended. This ensures access to the most accurate and timely information for making procurement decisions.