Overview of 73725-0110BLF by Amphenol Communications Solutions
The 73725-0110BLF is a USB 2.0 Type A receptacle connector characterized by its right angle, through-hole mounting style which facilitates vertical orientation on the PCB. This single deck connector features 4 positions within its housing, accommodated in a staggered contact pattern. Designed for durability and ease of assembly, it includes features like locking options for secure mounting and a polarized housing to ensure proper insertion. The connector is designed to handle a maximum insertion force of 8.896 N, making it suitable for applications where mechanical stress can be a factor. The part is manufactured by Amphenol ICC, recognized for its compliance with RoHS standards, confirming its construction without hazardous substances.
The body of the connector, crafted from copper alloy, ensures a robust physical and electrical connection. The termination’s tin over nickel plating helps to resist corrosion and provides a reliable electrical pathway. The receptacle’s dimensions, with a body breadth of 0.584 inches and a depth of 0.776 inches, are optimized for compact applications while preserving necessary ruggedness. Additionally, the component’s UL 94V-0 flammability rating underscores its suitability for safety-critical applications. This component is categorized within Telecom and Datacom Connectors, indicating its primary use in telecommunications and network devices among other electronic equipment.
Industry Applications for 73725-0110BLF
This connector is versatile due to its fundamental attributes, making it potentially suitable for various industry sectors. Note, the specific applications listed are conceptual and should be validated by engineering and design teams tailored to industry standards and requirements:
- Computing and Data Storage: Devices such as servers and data center equipment might benefit from the robust, reliable connectivity provided by the 73725-0110BLF. Its high performance in data transmission and power handling could be essential for critical backend operations.
- Telecommunications: This connector might be used in networking equipment such as routers, switches, and modems where USB connections are required for configuration, management, or functional operations.
- Internet of Things (IoT): The connector’s small form factor and data transfer capabilities potentially suit various IoT devices, including home automation systems and smart sensors.
- Education and Research: Often, laboratory equipment and research devices require data logging via USB interfaces; the 73725-0110BLF could be used in such applications given its reliable data connections and mechanical locking capabilities.
It’s imperative that all applications use the specific design considerations relative to their industry standards to secure suitable and safe usage of this component.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a segment of the broader Amphenol Corporation, is a pioneering figure in the world of connector technology, especially noted for its work within the Telecom and Datacom Connectors market. This particular model, the 73725-0110BLF, exemplifies their commitment to producing high-quality, durable connectors suitable for a variety of demanding applications. Amphenol’s products often set standards in terms of functionality and reliability, and their range includes a broad spectrum of connector solutions to meet the specific needs of the telecommunications and data communication sectors.
Where to Find 73725-0110BLF by Amphenol Communications Solutions
To source the 73725-0110BLF, visiting findchips.com is recommended. This site not only provides current stock and pricing from multiple distributors but also offers a platform to compare alternatives within the Telecom and Datacom Connectors category. Historically, distributors such as Master Electronics, TME, RS Components, and DigiKey have listed this part, but availability may vary.