Overview of 7405-1521-003 by Radiall
The 7405-1521-003 is an RF SSMB connector that features a single female contact, designed for cable mounting, and employs a crimp terminal for secure attachment to cables. Specifically, it is a right-angle plug female crimp type for 2.6/50 S cable with a gold finish, targeting high-performance applications where space and reliability are critical. Manufactured by Radiall, this part falls under the RF SMB/SSMB Connectors subcategory, indicative of its use in radio frequency applications that require subminiature size combined with ease of quick connect/disconnect.
According to the part data attributes, the 7405-1521-003 is RoHS compliant and marked as “Active” in its lifecycle phase. It also aligns with REACH compliance codes, indicating adherence to certain environmental standards, making it suitable for global markets. The connector does not conform to specific DIN or IEC standards, which implies its usage might be more bespoke or specific to certain applications rather than general electronic standards.
Industry Applications for 7405-1521-003
This part, being distinctly designed for RF applications, could potentially be used across a variety of industries that require robust, reliable RF connectivity in compact devices. Below are several industry applications where the 7405-1521-003 might be ideally suited:
- Telecommunications: This industry calls for reliable and high-quality RF connectors for equipment such as base stations, satellite communications, and networking devices. The 7405-1521-003, with its locking feature and right-angle design, could potentially facilitate in space-constrained applications.
- Aerospace and Defense: Though not specified for MIL standards, the quality and type of connector might be used in less critical non-military related aerospace applications, such as drones or private aircraft communications equipment, where dependable RF connections are vital.
- Consumer Electronics: Particularly in portable devices which utilize RF technologies for wireless communication such as GPS devices or advanced RF remote controls. The compact size and right angle design might help in maintaining the ergonomic design of consumer devices.
- Computing and Data Storage: Suitable for networking hardware and infrastructure that require RF connections for system communications or antennae applications, especially in confined spaces.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Radiall
Radiall is a renowned manufacturer in the field of connectors, with a specific emphasis on RF connectors including products like the 7405-1521-003. Their range typically encompasses a variety of RF connector types, including the broader category of RF SMB/SSMB Connectors. Radiall is committed to manufacturing high-performance, reliable connectors catering to a diverse set of industries from telecommunications to aerospace. By focusing on sophisticated engineering and sustainable production practices, Radiall has established itself as a key player in the connector industry.
Where to Find 7405-1521-003 by Radiall
To research and purchase the 7405-1521-003, it is advised to use platforms like findchips.com, which provides up-to-date inventory information and pricing from various distributors. Historically, this part has been available at distributors including Richardson RFPD, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, so checking on findchips.com will provide the most current stock levels and competitive pricing.
To explore alternate parts within the RF SMB/SSMB Connectors category by Radiall or other manufacturers, utilize the resources at findchips.com.