Overview of 742792031 by Wurth Elektronik
The 742792031 by Würth Elektronik is a multi-layer ferrite chip bead designed for surface mounting on printed circuit boards. Rated for high currents up to 3A, it features a compact EIA standard package size of 0805. This makes it ideally suited for applications requiring minimal PCB real estate. The bead offers impedance of 300 ohms and a resistance maximum of 0.05 ohms, ensuring efficient suppression of electromagnetic interference (EMI) across a frequency range from 100 MHz to 200 MHz.
Fabricated with a nickel barrier on its terminals to ensure a robust soldering profile, the chip is tin-finished, adhering to RoHS and REACH compliance standards. Its operating temperature range extends from -55°C to 125°C, accommodating various environmental conditions. Additionally, Würth Elektronik’s 742792031 is classified under the EAR99 of the ECCN, making it generally eligible for export without specific license requirements.
Industry Applications for 742792031
The 742792031 by Würth Elektronik can be utilizable in a range of industry applications due to its characteristics and performance profile. It should be noted that the following potential uses are illustrative and would require validation by engineering teams:
- Computing and Data Storage: Devices such as network routers, switches, servers, and storage systems could potentially integrate this ferrite bead to mitigate noise in high-speed data lines. The chip’s high current rating and broad operating temperature make it suitable for these demanding environments.
- Telecommunications: The 742792031 might find use in telecom equipment like base stations, repeaters, and transceivers where signal integrity is critical. Its effective EMI suppression capabilities would be essential in maintaining the performance integrity of telecommunications hardware.
- Internet of Things (IoT): In IoT devices, which are often constrained by size and power, the small form factor and efficient performance of the 742792031 could be very beneficial for reducing electromagnetic disturbances in dense electronic environments.
While these applications are conceptual, they underscore the versatility of the 742792031 in various high-tech electronics fields. Each use case requires proper analysis and testing to ensure compliance with industry standards and specific operational requisites.
About Wurth Elektronik
Würth Elektronik is recognized within the electronics industry for their robust catalog of electronic components, focusing significantly on passive components. Within the realm of Data Line Filters, the 742792031 exemplifies their commitment to providing solutions that enhance system reliability and efficiency. Würth Elektronik designs filters that cater to a broad range of applications, ensuring devices operate with minimal interference and maximum stability. Their products are widely appreciated for consistent quality and innovation, backed by rigorous testing and compliance to international standards.
Where to Find 742792031 by Wurth Elektronik
To purchase the 742792031, one should visit findchips.com. This site offers the latest availability, pricing, and detailed specifications directly linking with multiple suppliers. Historically, distributors such as Win Source Electronics, Sensible Micro Corporation, and Quest Components have stocked this component. For alternatives to 742792031, potential buyers can explore other Data Line Filters provided by Würth Elektronik or different manufacturers through findchips.com.