7427920415 by Wurth Elektronik

Overview of 7427920415 by Wurth Elektronik

The 7427920415 is an SMD EMI suppression ferrite bead manufactured by Wurth Elektronik. This component is categorized under Data Line Filters and serves as a vital part within the broader spectrum of electronic filters. This ferrite bead offers an impedance of 600 Ohm at a frequency range of 100 MHz to 150 MHz, making it suitable for a variety of high-frequency applications.

It has a maximum DC current rating of 500 mA and a DC resistance of 0.3 Ohm. The physical dimensions include a length of 2 mm, a width of 1.2 mm, and a height of 0.9 mm, fitting into the 0805 case/packaging size (2012 Metric). The construction is multi-layer, which contributes to its performance stability across varying conditions.

Notably, the 7427920415 is compliant with the RoHS directive, ensuring that it meets environmental and safety regulations. The part is also classified under EAR99, meaning it isn’t subject to export licensing, which might simplify procurement. Its active life cycle also ensures that it remains widely available for manufacturing needs.

Industry Applications for 7427920415

The functionality of the 7427920415 ferrite bead suggests its potential utility across a range of industries. Here are some possible applications:

  • Energy and Power Systems: In energy systems, the 7427920415 might be employed to mitigate electromagnetic interference (EMI) in power converters and inverters. Components that may require such filtering include voltage regulators and DC-DC converters, where the ferrite bead could help maintain signal integrity and enhance performance.
  • Transportation and Logistics: In vehicles and systems used for logistics, the ferrite bead could potentially assist in noise reduction within electronic control units. This might benefit components such as GPS receivers and communication devices, preserving performance under various environmental conditions.
  • Renewable Energy: This part might find applications in solar inverters and wind turbine controllers, where filtering EMI is essential for maintaining the efficiency and reliability of the power conversion process. Ensuring stable operation of electronic components can potentially enhance the lifespan of renewable energy installations.
  • Automotive Applications: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance is established for the part, it might be used in automotive systems to reduce noise in sensors and control modules, particularly in electric vehicles. This could lead to improved performance and durability of critical electronic components.

Note that these potential industry applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a well-established manufacturer specializing in various electronic components, including filters, inductors, and ferrite beads. The company is known for its commitment to quality and innovation in the field of electronic components. Within the realm of filters, Wurth Elektronik offers a diverse range of products designed to address EMI and signal integrity issues.

The 7427920415 is part of the WE-CBF series, which encompasses multiple similar parts that share comparable specifications and applications. Wurth Elektronik continues to innovate in the field of Data Line Filters, providing effective solutions for modern electronic challenges.

Research Price and Stock for 7427920415 by Wurth Elektronik on Findchips.com

For current pricing and availability, it is recommended to research 7427920415 directly on Findchips. This part can also be explored within the Data Line Filters subcategory to find potential alternatives offered by Wurth Elektronik and other manufacturers.

Historically, this part has been available through several distributors including Chip-Germany GmbH, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels may vary, so checking the latest availability via Findchips is advisable.

Compare pricing for 7427920415 and other Data Line Filters at findchips.com