742792042 by Wurth Elektronik

Overview of 742792042 by Wurth Elektronik

The 742792042 is a ferrite bead with a resistance of 600 Ohms and rated current of 0.2A in an 0805 package. Manufactured by Wurth Elektronik, this component is typically used to suppress high-frequency noise in electronic circuits. Its multifunctional capabilities include a maximum direct current resistance of 0.5 Ohms and it is designed for surface mounting which makes it suitable for compact electronic assemblies. The bead operates efficiently in a wide temperature range from -55 °C to 125 °C. This component, part of the Data Line Filters subcategory, enhances the performance of electronic devices by reducing electromagnetic interference (EMI), ensuring stable operation in environments exposed to varied electrical noise frequencies.

Industry Applications for 742792042

The versatile properties of 742792042 offer potential benefits across multiple industries, particularly where high-frequency noise suppression is critical. Not only does this part help in maintaining functionality and integrity of the electronic systems, but it also extends their operational life and reliability. Here are some industries where 742792042 might be advantageous:

  • Telecommunications: In telecom infrastructures, such as base stations and network repeaters, ferrite beads like the 742792042 can potentially help in minimizing signal interference, thus maintaining clear communication links.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets, which require effective management of internal electronic noise, might utilize the 742792042 to improve performance and battery life by reducing power loss in noisy environments.
  • Computing and Data Storage: Servers and data centers, which handle large volumens of data and are sensitive to electronic noise, could benefit from the noise filtering capabilities of the 742792042 to ensure data integrity and consistent performance.
  • Industrial Automation: Automated machinery and control systems, which need stable operation free from disruptive electronic interference, could integrate ferrite beads like the 742792042 in their circuit designs to enhance precision and reliability in harsh industrial environments.
  • Automotive: Modern vehicles, equipped with numerous electronic components and systems, might incorporate the 742792042 to help protect sensitive electronics from disruptions cause by EMI, thus improving vehicle safety and performance.

Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they meet specific requirements and standards.

About Wurth Elektronik

Wurth Elektronik is recognized for its broad expertise in the design and manufacturing of electronic and electromechanical components. They are particularly notable in the arena of filters, including Data Line Filters. The 742792042 and similar parts manufactured by Wurth Elektronik demonstrates their commitment to providing solutions that enhance the effectiveness of electronic systems across various applications. These components are designed to meet stringent industrial standards, ensuring reliability and performance in even the most demanding conditions. Wurth Elektronik’s products are used globally across a myriad of industries, endorsing their position as a key player in the electronics sector.

Where to Find 742792042 by Wurth Elektronik

Those looking to purchase the 742792042 should consider using FindChips.com to check current availability and pricing from various distributors. Historically, distributors such as ComSIT Europe, RS, Mouser Electronics, DigiKey, and Farnell have carried this part. Ensure to verify its availability on FindChips.com, where you can also explore alternatives within the Data Line Filters category that may fit your specific needs.

Compare pricing for 742792042 and other Data Line Filters / Filters at findchips.com