742792093 by Wurth Elektronik

Overview of 742792093 by Wurth Elektronik

The 742792093 by Wurth Elektronik is a ferrite bead packaged in a multi-layer, surface-mount design with the standard EIA 0805 [2012 Metric] case code. This component features an output impedance of 2200 ohms (Ω) at 100 MHz, a DC resistance maximum of 0.6 ohms (Ω), and can handle a DC current of 0.2 amps (A). Rated for an operating temperature range from -55 °C to +125 °C, this device ensures reliability under a wide array of environmental conditions. It is also compliant with RoHS, Reach, and packs a construction designed for durability with a nickel (Ni) barrier under the tin (Sn) terminal finish. Certified by IEC standards and designed according to the AEC-Q200 screening level, it is suitable for automotive applications and meets stringent industry requirements for quality and performance.

Industry Applications for 742792093

The following are potential applications for the 742792093, requiring verification by engineering and design teams to ensure compliance with industry standards:

  • Automotive: Given its compliance with AEC-Q200 standards, the 742792093 could potentially be used in automotive systems where suppression of electromagnetic interference (EMI) is crucial. Its robust temperature range and durable construction make it suitable for in-vehicle electronics, such as engine control units (ECUs) and infotainment systems.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could incorporate this ferrite bead to enhance signal integrity and reduce noise in their electronic circuits, providing a more stable and reliable user experience.
  • Telecommunications: The bead might potentially be used in equipment like routers and radio frequency (RF) communication devices to maintain data integrity by reducing EMI within the device’s electronic circuits.
  • Industrial Automation: This part may assist in the protection of sensitive control systems from disruptive noise in industrial environments, potentially minimizing downtime and enhancing operational efficiency.

These potential industry applications are conceptual and require detailed analysis and verification by relevant engineering and design authorities.

About Wurth Elektronik

Wurth Elektronik is a significant player in the electronics industry, specializing in the production of a wide array of electronic components, including a variety of Data Line Filters. The 742792093 is part of their WE-CBF series, which demonstrates the company’s commitment to offering products that meet stringent standards, such as the AEC-Q200 for automotive applications, underlining their focus on quality and reliability in harsh environments. With a comprehensive portfolio that covers various needs across multiple industries, Wurth Elektronik is recognized for its innovative & sustainable solutions in electronics.

Where to Find 742792093 by Wurth Elektronik

To purchase the 742792093, potential buyers should visit findchips.com. On the website, one can compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Chip 1 Exchange, Quest Components, Bristol Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, these availability details may fluctuate, and it’s advised to verify up-to-date information on our platform. For alternatives to the 742792093, exploring other Data Line Filters offered by Wurth Elektronik or different manufacturers can also be done through the detailed search and comparison tools available on findchips.com.

Compare pricing for 742792093 and other Data Line Filters at findchips.com