742792133 by Wurth Elektronik

Overview of 742792133 by Wurth Elektronik

The 742792133 by Wurth Elektronik is a ferrite bead in a 1206 [3216 metric] case style, designed for surface mount applications. This component functions primarily to suppress high frequency noise in electronic circuits. It has an impedance of 600 Ohms at 100MHz and a maximum direct current resistance of 0.3 ohms, capable of handling a current up to 0.5A. The ferrite bead is a part of Wurth Elektronik’s WE-CBF series, indicating a product range that typically offers stability and reliability in suppressing electromagnetic interference (EMI). Additionally, the component is specified with a ±25% impedance tolerance and operates within a broad temperature range from -55°C to 125°C. It is also compliant with RoHS, ensuring it meets certain environmental standards concerning hazardous substances.

Industry Applications for 742792133

This ferrite bead might serve well in multiple advanced electronic applications across various industries. Here are a few potential scenarios leveraging its capabilities:

  • Telecommunications: It could potentially be used in communication equipment to reduce EMI, ensuring clear signal transmission by mitigating interference in data lines.
  • Consumer Electronics: Employing this ferrite bead in devices such as mobile phones, tablets, and laptops could aid in maintaining device performance by preventing noise in power and data lines.
  • Computing and Data Storage: Servers and storage devices which handle large volumes of data might integrate this bead to preserve data integrity and reduce system errors caused by noise.
  • Healthcare: Medical devices, particularly those involving sensitive electronic measurements, could benefit from the noise suppression qualities of this bead to enhance the accuracy and reliability of health readings.

Note that these potential industry applications are conceptual and should be validated by engineering and design teams. Analysis and verification are essential for adhering to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components. With a robust focus on product development and innovation, the company has established a vast portfolio of components, including a variety of Data Line Filters. They are known for their high-quality standards and supply of reliable components like the 742792133, which is part of their comprehensive range of ferrite beads designed to combat electromagnetic interference and ensure stable operation of electronic systems. Their products are typically used in fields ranging from telecommunications to automotive, adhering to stringent industry requirements evidenced by their RoHS-compliant and environmentally friendly components.

Where to Find 742792133 by Wurth Elektronik

The 742792133 ferrite bead can be researched for purchase on platforms like findchips.com. Here, it’s advisable to check current availability and pricing from various distributors. Historically, distributors like Sensible Micro Corporation, Mouser Electronics, DigiKey, and Newark have stocked this component. Always refer to findchips.com to get the latest on stock levels and competitive pricing. For alternatives, you can explore other Data Line Filters that might be offered by Wurth Elektronik or other manufacturers.

Compare pricing for 742792133 and other Data Line Filters / Filters at findchips.com