74279220601 by Wurth Elektronik

Overview of 74279220601 by Wurth Elektronik

The 74279220601 is a WE-MPSB EMI multilayer power suppression bead manufactured by Wurth Elektronik. This ferrite bead is designed to suppress electromagnetic interference, making it essential in various electronic applications. The part has a rated impedance of 600 Ohms with an impedance tolerance of ± 25%, enabling it to effectively filter out unwanted high-frequency noise. The direct current (DC) current rating stands at 2.1 A, allowing it to manage moderate power levels without overheating or failing.

Features of the 74279220601 include a maximum DC resistance of 0.08 Ohms, which indicates low power loss during operation. The part is housed in an 0805 case style, which measures 2 mm in length and 1.2 mm in width, making it suitable for surface-mounted technology (SMT) applications. The operating temperature range is between -55 °C and 125 °C, indicating versatility in different environmental conditions. Furthermore, this component is compliant with the Restriction of Hazardous Substances (RoHS) and adheres to IEC approvals, making it suitable for various applications requiring regulatory compliance.

Industry Applications for 74279220601

Due to its functional characteristics, the 74279220601 may find potential applications in various industries. Here are several examples of where this ferrite bead might be utilized:

  • Energy and Power Systems: The part might be useful in energy management systems where electromagnetic compatibility is critical. For instance, it could potentially be applied in solar inverters, where noise suppression is essential for efficient power conversion.
  • Transportation and Logistics: In transportation systems, such as electric vehicles, the noise suppression capabilities of this component could help in ensuring stable operation of drive electronics, aiding in overall vehicle efficiency and reliability.
  • Renewable Energy: The 74279220601 could potentially support applications in wind turbine power electronics, where it may help mitigate the noise generated by variable frequency drives. This could lead to improved efficiency and longevity of the components used in these systems.
  • Automotive: If the part meets relevant automotive standards, it could potentially be used in automotive communication systems, where signal integrity is crucial. Applications may include infotainment systems or vehicle-to-vehicle communication systems, where it could suppress interference and improve performance. However, compliance with automotive standards should be verified.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are essential to ensure adherence to applicable industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a prominent manufacturer known for its extensive range of electronic components, particularly in the field of filters. The company specializes in producing high-quality solutions for electromagnetic interference suppression, including ferrite beads, inductors, and other passive components. The 74279220601 belongs to their WE-MPSB series, which includes various types of ferrite filter components designed for a range of applications, from consumer electronics to industrial systems.

Wurth Elektronik continues to innovate and develop solutions that cater to evolving market needs, offering reliable products like the 74279220601 and similar parts that help engineers maintain product integrity through EMI suppression. The company places a strong emphasis on compliance with international standards, ensuring that their components meet the necessary safety and performance benchmarks.

Research Price and Stock for 74279220601 by Wurth Elektronik on Findchips.com

For those interested in procuring the 74279220601, it is advisable to research current stock and pricing on Findchips. This platform provides real-time availability and pricing information, allowing users to make informed purchasing decisions.

Historically, this part has been available through various distributors, including:

  • Chip-Germany GmbH
  • Sensible Micro Corporation
  • NexGen Digital
  • Quest Components
  • Mouser Electronics
  • DigiKey
  • Newark

It is important to note that stock levels may vary, so checking Findchips for the latest information is recommended.

Compare pricing for 74279220601 and other Data Line Filters / Filters at findchips.com