Overview of 74279223560 by Wurth Elektronik
The 74279223560 by Wurth Elektronik is an EMI Multilayer Power Suppression Bead, known for its low DC resistance and high current handling capabilities. Specifically, this part is a ferrite bead with an impedance of 56 Ohm and a DC current rating of 10A, making it well-suited for suppressing EMI (Electromagnetic Interference) in power lines. The ferrite case is of the size 1612, with maximum DC resistance capped at a minimal 0.004 Ohm, ensuring minimal power loss. The impedance tolerance is ±25%, accommodating a range of conditions in circuit design. Furthermore, its dimensions are relatively compact, with a product length of 4.06mm and width of 3.05mm. This component is also RoHS compliant, adhering to the latest environmental standards for hazardous materials.
Industry Applications for 74279223560
The versatility and specifications of the 74279223560 by Wurth Elektronik enables its application across multiple industries. Here are several potential use cases, keeping in mind that these are illustrative suggestions which might require further detailed engineering and design review for specific applications:
- Education and Research: In educational laboratories, this part could potentially be used in the development of experimental circuits and prototypes that require EMI suppression to ensure accurate data collection.
- Industrial Automation: For industrial automation applications, the 74279223560 might find a place in motor control circuits or in power supplies where maintaining signal integrity and reducing noise are critical for operational reliability and precision.
- Computing and Data Storage: In computing, this component could potentially be utilized in power distribution networks within large data centers to minimize noise in highly sensitive data processing equipment.
- Electronic Manufacturing: For electronic manufacturing services, this part could be used in the production of consumer electronics where compact, high-efficiency components are essential for minimizing interference in densely packed PCBs.
Note: The industry applications and use cases suggested here are conceptual and require detailed analysis and verification by engineering and procurement teams to meet specific requirements and adhere to industry standards.
About Wurth Elektronik
Wurth Elektronik is a key player in the electronic components industry, with a strong emphasis on producing high-quality Filters, including a wide range of Data Line Filters. Among its diverse offerings, the 74279223560 stands out for its effectiveness in suppressing electromagnetic interference while maintaining low DC resistance, attributes that are critical for a vast array of electronic applications. Wurth Elektronik is known for its commitment to innovation, environmental sustainability, and the development of products that meet rigorous industry standards, making it a reliable manufacturer for specialized components like the 74279223560 and similar parts.
Where to Find 74279223560 by Wurth Elektronik
For procurement professionals and engineers looking to source the 74279223560, findchips.com offers a comprehensive platform to check current stock levels and compare pricing from multiple distributors. Historically, this part has been available from distributors such as Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure the most accurate information regarding availability and pricing, users should visit Findchips.com. Additionally, for those considering alternate parts to the 74279223560, the site also hosts a wide selection of Data Line Filters from Wurth Elektronik and other manufacturers, facilitating comparison and procurement decision-making.