Overview of 74279228111 by Wurth Elektronik
The 74279228111 is a WE-MPSB EMI multilayer power suppression bead developed by Wurth Elektronik. Designed as a ferrite bead, this component features an output impedance of 110 Ohm, making it suitable for various electronic applications where EMI suppression is required. The component exhibits a tolerable impedance variation of ±25%, which is crucial for maintaining performance across different operating conditions.
Key specifications of the 74279228111 include a DC current rating of 4.1A, a maximum DC resistance of 0.02 Ohm, and a compact case size of 0603 (1.6mm x 0.8mm). Its design allows for surface mounting, making it feasible for integration into a wide range of electronic circuit designs. The component operates effectively in a temperature range from -55 °C to 125 °C, ensuring versatility in various environmental conditions. Additionally, it is RoHS compliant, aligning with current regulations for environmentally friendly electronic components.
This part is currently active in its product lifecycle, indicating its ongoing availability and relevance in the market. The ferrite chip filter type further enhances its efficacy in reducing electromagnetic interference in electronic systems, which is critical in ensuring reliable performance across various applications. With a packing method of “TR, 7 inch,” it is designed for convenience in handling and installation.
Industry Applications for 74279228111
The 74279228111 might find applications across several industries where EMI suppression is crucial. Below are some potential applications:
- Consumer Electronics: This ferrite bead could be utilized in smartphones, tablets, and laptops, where internal circuits are sensitive to external electromagnetic interference. The 110 Ohm impedance might help in filtering out unwanted signals that could otherwise disrupt device performance.
- Telecommunications: The 74279228111 might be integrated into communication devices such as routers and modems to enhance signal integrity. The DC current rating of 4.1A enables it to manage power levels typically encountered in these applications effectively.
- Healthcare: In medical devices, the reliable operation of electronic components is paramount. Ferrite beads like the 74279228111 could be employed in devices such as monitoring equipment and imaging devices to prevent EMI from affecting critical signals. Compliance with environmental standards, such as RoHS, further supports its potential use in healthcare environments.
- Audio and Video Systems: This component could be relevant in home entertainment systems where audio and video quality might be impacted by electromagnetic noise. The 110 Ohm impedance could assist in maintaining a clear signal path by mitigating interference.
- Transportation and Logistics: The application of this component in GPS devices and vehicle tracking systems might be explored. Its robustness against temperature fluctuations could be beneficial in harsh environments typically encountered in such settings.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik operates as a leading provider of electronic components with a focus on high-quality products aimed at various industries. The company specializes in producing filters, including the 74279228111, which is part of its WE-MPSB series. Their product range includes various types of data line filters, among others, designed to meet specific application needs.
Through rigorous testing and adherence to industry standards, Wurth Elektronik ensures that its components, including ferrite beads, can effectively tackle the challenges posed by electromagnetic interference. Other similar parts produced by Wurth Elektronik include various geometries and impedance ratings, making them versatile for many applications across different sectors.
Research Price and Stock for 74279228111 by Wurth Elektronik on Findchips.com
For those interested in acquiring the 74279228111, it is advisable to research current stock and pricing on Findchips. This platform provides not only the necessary pricing information but also availability from various distributors. The Data Line Filters category on Findchips can also be useful for finding alternate parts to the 74279228111 that might be offered by Wurth Elektronik or other manufacturers.
Historically, this part has been available at several distributors, including:
- Sensible Micro Corporation
- Bristol Electronics
- RS
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to check Findchips for real-time stock levels and current pricing.
Compare pricing for 74279228111 and other Data Line Filters / Filters at findchips.com
Explore options for the 74279228111 and other Data Line Filters to find the best solutions for your electronic application needs.