742792609 by Wurth Elektronik

Overview of 742792609 by Wurth Elektronik

The WE-CBF SMD EMI Suppression Ferrite Bead, identified by part number 742792609, addresses electromagnetic interference (EMI) challenges, ensuring signal integrity and reducing noise in electronic circuits. Manufactured by Wurth Elektronik, this ferrite bead features an impedance of 30 Ohm at 100 MHz, with a maximum DC resistance of 0.04 Ohm, and can handle a substantial DC current rating up to 3A. Encapsulated in a 0603 [1608 Metric] ferrite case, this part aligns well within the industry-standard dimensions, having a length and width of 1.6mm and 0.8mm respectively. It’s part of the We-Cbf Series and is designed for surface mounting, which facilitates easy assembly on printed circuit boards. Compliant with RoHS and REACH, the 742792609 ensures environmental safety alongside operational efficiency.

The key attributes of this ferrite bead include its multi-layer construction and ability to operate across a wide temperature range from -55°C to +125°C, making it suitable for diverse applications. With the use of tin (Sn) with nickel (Ni) barrier for the terminal finish, this component assures reliability and longevity in harsh conditions. Additionally, its packaging method, tape and reel, supports efficient handling and automated assembly processes.

Industry Applications for 742792609

The 742792609 ferrite bead holds potential for various applications across multiple industries due to its ability to control EMI in electrical circuits. Its versatile specifications make it suitable for use in several key industries:

  • Consumer Electronics: The bead could potentially be used in devices such as smartphones, tablets, and laptops where it would help maintain signal integrity by reducing EMI, thereby enhancing device performance and user experience.
  • Telecommunications: In communications equipment, such as routers and radio frequency (RF) devices, this bead might help in achieving clearer signal transmission by mitigating noise within the circuitry.
  • Computing and Data Storage: Servers and storage devices could use these beads to ensure error-free data transmission by suppressing unwanted high-frequency interference.
  • Industrial Automation: In industrial environments with heavy machinery that generates significant electrical noise, the 742792609 may be essential in protecting sensitive control systems from EMI, potentially preserving system integrity and operational reliability.

Note that these potential industry applications serve as examples. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application needs. They illustrate how similar parts might competitively meet design requirements, though a thorough validation process is always recommended.

About Wurth Elektronik

Wurth Elektronik is a respected manufacturer in the electronics industry, known for a broad range of electronic components including a strong portfolio in Data Line Filters. This manufacturer has developed a reputation for high-quality products that address a wide array of needs in circuit design and electromagnetic compatibility. The 742792609 is part of their We-Cbf Series of ferrite beads designed to suppress EMI challenges, providing engineers with reliable solutions for enhancing electronic system performance. Wurth Elektronik’s commitment to innovation is evident in their continuous improvement and expansion of their product lines to accommodate new technologies and industry requirements.

Where to Find 742792609 by Wurth Elektronik

To purchase the 742792609 ferrite bead, it is recommended to visit findchips.com. On this platform, you can assess the current availability and pricing from various distributors. Historically, this part has been available from distributors such as Sensible Micro Corporation, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for accurate stock levels and current pricing, checking on findchips.com is advised. By using the Data Line Filters link, one can also explore alternative parts offered by Wurth Elektronik or other manufacturers,

Compare pricing for 742792609 and other Data Line Filters at findchips.com