Overview of 742792693 by Wurth Elektronik
The 742792693 by Wurth Elektronik is categorized as a Ferrite Bead with a single functional role, notable for its compact 0603 package size (1608 metric). This component boasts a DC current rating of 50mA and a maximum DC resistance of 0.8 ohms. Falling within the WE-CBF series, it offers an impedance of 2.2K ohms at frequencies between 100 MHz and 110 MHz. With a tolerance on impedance of ±25%, this part adheres to both RoHS and REACH standards and is suitable for surface mount technology (SMT).
With a maximum operating temperature of 125°C and a minimum of -55°C, the 742792693 is versatile in a variety of thermal environments. It is crafted using multi-layer construction, which is encapsulated in a package that measures precisely 1.6mm in length and 0.8mm in both width and height. Additionally, the terminals are finished with Tin (Sn) over a Nickel (Ni) barrier, enhancing its reliability in various applications. Packaged in a tape and reel format for easy assembly, this part is designated with an ECCN code of EAR99, making it generally allowable for export without license restrictions.
Industry Applications for 742792693
The following applications highlight potential uses for the 742792693, emphasizing the component’s adaptability to various technological environments. It is essential to verify and analyze these scenarios with engineering teams to ensure compliance with specific standards and requirements:
- Consumer Electronics: This part could be utilized in noise suppression applications within devices such as smartphones, laptops, and other portable electronics. Its compact size and SMT compatibility make it ideal for dense circuit boards found in modern consumer electronics.
- Internet of Things (IoT): In IoT devices, maintaining signal integrity while minimizing power consumption is crucial. The 742792693 might serve effectively in these devices to enhance the quality of data transmission by reducing electromagnetic interference (EMI).
- Smart Cities: As components of larger infrastructure systems, this Ferrite Bead could potentially improve the reliability and performance of communication modules within smart meters or connected streetlights, where maintaining long-term reliability against environmental challenges is critical.
Note: These potential industry applications are presented conceptually and require thorough validation and compliance checks specific to each use case’s standards and requirements.
About Wurth Elektronik
Wurth Elektronik is a recognized leader in the manufacturing of electronic and electromechanical components. Particularly in the realm of Data Line Filters, Wurth Elektronik offers a broad range of solutions including the 742792693. Their products are known for their quality, reliability, and the compliance with international standards. By prioritizing innovation and stringent quality control, Wurth Elektronik ensures that their filters, including various other models similar to the 742792693, meet the diverse needs of a wide array of industries and applications.
Where to Find 742792693 by Wurth Elektronik
To purchase the 742792693, or to explore other Data Line Filters, visiting findchips.com is highly recommended. Our website provides current stock levels, pricing, and distributor availability including prominent suppliers such as Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. Since stock availability can fluctuate, checking the most up-to-date information on findchips.com ensures you get reliable data to make an informed purchasing decision.