Overview of 742C083101JP by CTS Corporation
The 742C083101JP by CTS Corporation is an Array/Network Resistor featuring isolated arrays, crafted from metal glaze/thick film technology. It delivers a power dissipation of 0.252W, with each resistor having a resistance of 100 ohms. This component can handle a working voltage up to 50V and has a tolerance of ±5%. The temperature coefficient is rated at 200 ppm/°C, ensuring stable performance over varying temperatures. Suitable for surface mount technology, it is provided in a 0612 chip size (3216 Metric), specifically designed for easy integration onto printed circuit boards (PCBs).
This component is characterized by its high reliability and efficiency, compliant with RoHS standards, and compatible with Pb-free soldering processes, denoted by its “e3” JESD-609 code. The 742C083101JP meets the AEC-Q200 standard, affirming its suitability for stringent applications, notably in automotive contexts. Moreover, each unit is encased in a rectangular package conducive for concise assembly in dense configurations, typical of modern electronic devices.
Industry Applications for 742C083101JP
The 742C083101JP, with its comprehensive specifications and compliance standards, is potentially adaptable across various industries. The following are some envisaged industries and applications:
- Consumer Electronics: Utilized in devices like smart home systems and advanced computing devices where precision resistance and reliability are crucial. The stability offered by its temperature coefficient and resilience in electrical specifications make it a candidate for these applications. However, these are conceptual applications requiring thorough verification by technical teams.
- Industrial Automation: The resistor’s capability to tolerate significant voltage levels and power handling makes it potentially suitable for automated manufacturing equipment, which demands robust and reliable electronic components. However, this application should be approached with a tailored analysis regarding the specific automation environment.
- Audio and Video Systems: Could be used in sound and display systems where uniform resistance values are essential for maintaining signal integrity across various components. This use would depend significantly on the specific needs of the audio/video system designs.
Note: These potential applications are speculative and should be thoroughly assessed in the context of particular industry standards and specific equipment requirements.
About CTS Corporation
CTS Corporation is a notable manufacturer within the electronics sector, known especially for its innovative approach to Array/Network Resistors. Stationed prominently in the industry, CTS creates components like the 742C083101JP that exemplify their commitment to durability, precision, and technological advancement. Beyond just individual components, their product range includes a broad spectrum of resistor arrays that cater to a variety of operational needs across different sectors. This specialization ensures that solutions provided by CTS Corporation are concurrent with evolving industry standards and technological demands.
Where to Find 742C083101JP by CTS Corporation
For engineers and procurement professionals looking to acquire the 742C083101JP, findchips.com offers a reliable platform. To potentially locate alternative parts or similar components manufactured by CTS Corporation or other manufacturers, navigate to the Array/Network Resistors section. Historically, this part has been available from distributors such as Master Electronics, LCSC, and Mouser Electronics. However, to determine current availability and pricing, it is advisable to check real-time data on FindChips.