742C083103JP by CTS Corporation

Overview of 742C083103JP by CTS Corporation

The 742C083103JP by CTS Corporation is an Array/Network Resistor designed to offer robust performance for applications requiring multiple resistors networked together. This component features an isolated network type with four resistors, each having a resistance of 10,000 ohms. It’s designed for surface mounting with a small footprint, aligning with the 0612 package size, typical in compact digital or analog circuits.

This resistor array employs metal glaze/thick film technology, providing a good balance of performance and cost-efficiency. It is rated for a working voltage of 50V and operates within a broad temperature range of -55 °C to +125 °C, making it suitable for various challenging environments. The resistors have a power rating of 0.252W and a temperature coefficient of 200 ppm/°C, ensuring stable performance over temperature variances. Additionally, with a tolerance of 5%, it allows for relatively precise applications. It’s also notable for its environmental compliance, being RoHS-compliant and featuring lead-free and REACH-compliant components.

Industry Applications for 742C083103JP

The versatility in specifications allows the 742C083103JP to serve in a variety of industry applications. However, it’s crucial to note that these applications are conceptual and necessitate thorough analysis and confirmation by engineering teams for compatibility and standards compliance. Here are some sectors where this component might find utility:

  • Consumer Electronics: could potentially be used in devices like smart home systems, where multiple resistors are required for managing signal inputs across various sensors and control interfaces.
  • Industrial Automation: might be utilized in control circuit designs for automation machinery, where reliability and precision resistance are crucial for process accuracy and equipment safety.
  • Audio and Video Systems: possibly find applications in audio amplifiers or mixing consoles, as part of tone control circuits to ensure consistent audio output across varying temperature ranges.
  • Medical Imaging: could be appropriate in the non-critical sections of imaging devices, provided the component meets the specific reliability and safety standards required in medical technology.
  • Education and Research: could be included in experimental setups and teaching laboratories, aiding in the understanding of circuit design principles through practical application.

While this part has the potential to serve in these and more applications, its use must be meticulously evaluated against specific operational requirements and compliance with industry standards.

About CTS Corporation

CTS Corporation is a recognized leader in the design and manufacture of electronic components and sensors. Within the resistor market, CTS is especially proficient in producing high-quality Array/Network Resistors. The 742C083103JP is a testament to their engineering expertise, meeting strict industry standards and providing versatile solutions across various sectors. CTS Corporation manufacturers a wide range of similar parts, catering to diverse market needs that require different resistor configurations, power ratings, and package types.

Where to Find 742C083103JP by CTS Corporation

To purchase the 742C083103JP or explore alternatives, visiting findchips.com is advisable. Here, you can view the availability and pricing from multiple distributors. It is also the ideal platform to research other Array/Network Resistors that might be offered by CTS Corporation or other manufacturers. Historically, distributors like New Advantage Corporation, Master Electronics, and DigiKey have stocked this part, but stock levels and pricing are subject to change, and for the most current information, findchips.com should be consulted.

Compare pricing for 742C083103JP and other Array/Network Resistors at findchips.com