742C163331JP by CTS Corporation

Overview of 742C163331JP by CTS Corporation

The 742C163331JP is a precise and compact electronic component categorized as an Array/Network Resistor, specifically designed for surface mount applications. This part features a structure that includes eight isolated resistors, each with a resistance value of 330 ohms, and a maximum rated power dissipation of 0.504 watts. It operates effectively at a working voltage of 50 volts, adhering to a tolerance of ±5%, which makes it a reliable choice for various electronic circuits.

Manufactured by CTS Corporation, the 742C163331JP utilizes metal glaze/thick film technology, recognized for its durability and precision in resistor manufacturing. The dimensions of this component are compact, measuring 0.525 mm in height, 1.6 mm in length, and 6.4 mm in width. It is compatible with standard surface mount technology (SMT), making it suitable for automated assembly processes.

With a temperature coefficient of 200 ppm/°C and an operating temperature range of -55 °C to +125 °C, this resistor is designed to perform consistently across a wide spectrum of environmental conditions. Additionally, it is compliant with RoHS regulations, ensuring that it meets environmental standards for hazardous substances. As of the current writing, the factory lead time for this part is approximately 17 weeks, which may be relevant for procurement and project planning purposes.

Industry Applications for 742C163331JP

The 742C163331JP could be considered for applications in several industries, including but not limited to the following:

  • Financial Technology (Fintech): The precision and stability of the 742C163331JP might be beneficial in devices used for financial transactions, such as point-of-sale systems or digital banking hardware. The resistance value and tolerance could help ensure accurate signal processing in sensitive circuits.
  • Computing and Data Storage: This component may find applications in server hardware or data storage systems where reliable performance is crucial. Specifically, the array configuration could potentially be used in parallel processing applications where multiple resistors are needed to handle power dissipation efficiently.
  • Automotive (if applicable standards are met): Should automotive standards such as AEC-Q100 be applied, the 742C163331JP might be suitable for use in automotive electronics, such as sensor modules or control units. Its robust construction and high operating temperature range could make it suitable for harsh automotive environments.

It is important to note that while these potential industry applications are illustrative, they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About CTS Corporation

CTS Corporation is a manufacturer known for producing a wide range of electronic components, including resistors, capacitors, and oscillators. Within the scope of resistors, the company specializes in various technologies, including metal glaze/thick film resistors, which are used in applications where stability and precision are required. The 742C163331JP is part of their portfolio alongside other similar components designed for both commercial and industrial applications.

CTS Corporation focuses on maintaining high-quality standards and compliance with regulatory requirements such as RoHS and REACH. Their resistive components are often characterized by advanced technologies and rigorous testing procedures, ensuring that they meet the demands of modern electronic applications. Their extensive range of Array/Network Resistors, including parts like the 742C163331JP, provides engineers with a variety of options suited for diverse applications.

Research Price and Stock for 742C163331JP by CTS Corporation on Findchips.com

For those interested in sourcing the 742C163331JP, it is recommended to visit Findchips.com to research current stock levels and pricing. This part falls under the subcategory of Array/Network Resistors, where you may also discover alternate parts offered by CTS Corporation or other manufacturers.

The 742C163331JP has historically been available through several distributors, including Master Electronics, Avnet Abacus, Bristol Electronics, and DigiKey. However, it is crucial to verify the current availability with these distributors, as stock levels may vary. Findchips offers a comprehensive overview of pricing and stock information that can assist you in making informed purchasing decisions.

Compare pricing for 742C163331JP and other Array/Network Resistors / Resistors at findchips.com